MDD01-N Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €5.530 5+ €5.420 10+ €5.310 20+ €5.200 50+ €5.090 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | |||||
Each | 1+ €5.530 5+ €5.420 10+ €5.310 20+ €5.200 50+ €5.090 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD01-N Series | |||||
Each | 1+ €5.320 5+ €5.210 10+ €5.110 20+ €5.000 50+ €4.890 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD01-N Series | |||||
Each | 1+ €5.530 5+ €5.420 10+ €5.310 20+ €5.200 50+ €5.090 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD01-N Series | |||||
Each | 1+ €4.720 5+ €4.630 10+ €4.530 20+ €4.440 50+ €4.340 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | |||||
Each | 1+ €4.210 5+ €4.130 10+ €4.040 20+ €3.960 50+ €3.870 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | |||||
Each | 1+ €5.530 5+ €5.420 10+ €5.310 20+ €5.200 50+ €5.090 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD01-N Series | |||||
Each | 1+ €4.780 5+ €4.680 10+ €4.590 20+ €4.490 50+ €4.400 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD01-N Series | |||||
Each | 1+ €5.770 5+ €5.650 10+ €5.540 20+ €5.420 50+ €5.310 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD01-N Series |