MagI3C FISM Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €4.220 5+ €4.140 10+ €4.010 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4kV | 5V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.6mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each | 1+ €5.190 5+ €4.970 10+ €4.740 20+ €4.520 50+ €4.290 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each | 1+ €4.660 5+ €4.430 10+ €4.200 20+ €4.030 50+ €3.850 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | MagI3C FISM Series | |||||
Each | 1+ €5.300 5+ €5.210 10+ €5.040 20+ €4.930 50+ €4.380 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 21.6V | 26.4V | MagI3C FISM Series | |||||
Each | 1+ €5.100 5+ €4.850 10+ €4.590 20+ €4.400 50+ €4.210 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | MagI3C FISM Series | |||||
Each | 1+ €6.460 5+ €6.120 10+ €5.820 20+ €5.540 50+ €5.290 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4kV | 24V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.6mm | 21.6V | 26.4V | MagI3C FISM Series | |||||
Each | 1+ €4.870 5+ €4.660 10+ €4.440 20+ €4.350 50+ €4.260 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4kV | 12V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.6mm | 10.8V | 13.2V | MagI3C FISM Series |