JCM Series Isolated Through Hole DC / DC Converters:
33 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €42.670 5+ €37.250 10+ €36.100 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM Series | |||||
Each | 1+ €46.840 5+ €40.890 10+ €39.630 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM Series | |||||
Each | 1+ €33.310 5+ €32.310 10+ €31.310 50+ €29.980 100+ €27.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM Series | |||||
Each | 1+ €33.920 5+ €32.900 10+ €31.880 50+ €30.530 100+ €28.490 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM Series | |||||
Each | 1+ €34.160 5+ €33.140 10+ €32.110 50+ €30.750 100+ €28.700 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM Series | |||||
Each | 1+ €43.320 5+ €42.020 10+ €40.720 50+ €38.990 100+ €36.390 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM Series | |||||
Each | 1+ €43.320 5+ €42.020 10+ €40.720 50+ €38.990 100+ €36.390 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM Series | |||||
Each | 1+ €43.320 5+ €42.020 10+ €40.720 50+ €38.990 100+ €36.390 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM Series | |||||
Each | 1+ €38.050 5+ €36.910 10+ €35.770 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM Series | |||||
Each | 1+ €43.320 5+ €42.020 10+ €40.720 50+ €38.990 100+ €36.390 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM Series | |||||
Each | 10+ €31.870 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM Series | |||||
Each | 1+ €44.110 5+ €42.790 10+ €41.470 50+ €39.700 100+ €37.060 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM Series | |||||
Each | 1+ €45.540 5+ €44.180 10+ €42.810 50+ €40.990 100+ €38.250 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM Series | |||||
Each | 1+ €44.400 5+ €43.070 10+ €41.730 50+ €39.960 100+ €37.290 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM Series | |||||
Each | 1+ €45.540 5+ €44.180 10+ €42.810 50+ €40.990 100+ €38.250 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM Series | |||||
Each | 1+ €33.310 5+ €32.310 10+ €31.310 50+ €29.980 100+ €27.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM Series | |||||
Each | 1+ €43.320 5+ €37.910 10+ €31.410 50+ €30.780 100+ €30.150 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM Series | |||||
Each | 10+ €32.390 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM Series | |||||
Each | 1+ €33.310 5+ €32.310 10+ €31.310 50+ €29.980 100+ €27.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM Series | |||||
Each | 10+ €44.560 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | JCM Series | |||||
Each | 10+ €44.560 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | JCM Series | |||||
Each | 10+ €32.390 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | JCM Series | |||||
Each | 10+ €31.870 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | JCM Series | |||||
Each | 1+ €44.920 5+ €39.310 10+ €32.570 50+ €31.920 100+ €31.270 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM Series | |||||
Each | 10+ €31.870 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | JCM Series |