ITB Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €8.470 5+ €8.210 10+ €7.960 50+ €7.620 100+ €7.110 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Semi-regulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITB Series | |||||
Each | 1+ €8.300 5+ €8.050 10+ €7.800 50+ €7.470 100+ €6.980 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66.7mA | Semi-regulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITB Series | |||||
Each | 1+ €8.660 5+ €8.400 10+ €8.140 50+ €7.800 100+ €7.280 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | Semi-regulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | ITB Series | |||||
Each | 1+ €8.460 5+ €8.200 10+ €7.950 50+ €7.620 100+ €7.110 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | Semi-regulated | 1.5kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | ITB Series | |||||
Each | 1+ €8.620 5+ €8.350 10+ €8.100 50+ €7.760 100+ €7.240 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Semi-regulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | ITB Series | |||||
Each | 1+ €8.460 5+ €8.200 10+ €7.950 50+ €7.620 100+ €7.110 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66.7mA | Semi-regulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | ITB Series | |||||
Each | 20+ €8.100 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66.7mA | Semi-regulated | 1.5kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | ITB Series | |||||
Each | 20+ €8.100 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | Semi-regulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITB Series |