IF Series Isolated Through Hole DC / DC Converters:
11 Products FoundIF Series Isolated Through Hole DC / DC Converters
The IF series from XP Power offers small package sizes with single output, 1W, isolated DC-DC converters. The IF series offers 1.0kVDC isolation, a -40°C to +85°C operating temperature and is available in an industry standard SIP or DIP package.
- Regulated single output
- ±10% input range
- Single outputs 3.3 to 15VDC
- SIP7 or DIP14 package
- 1.0kVDC isolation, 3.0kVDC
- Low ripple & noise
- Operating temperature -40°C to +85°C
- MTBF 4.2 MHrs
- Cooling: Convection-cooled
- Applications: ITE (Commercial)
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €13.850 5+ €13.430 10+ €13.020 50+ €12.460 100+ €11.630 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IF Series | |||||
Each | 1+ €10.690 5+ €10.050 | Min: 1 / Mult: 1 | - | SIP | - | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 12V | Fixed | - | 9.5mm | 7.2mm | 19.5mm | 10.8V | 13.2V | IF Series | |||||
Each | 1+ €19.980 5+ €17.490 10+ €14.490 50+ €12.990 100+ €12.730 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 24V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 21.6V | 26.4V | IF Series | |||||
Each | 1+ €10.350 5+ €10.140 10+ €9.940 25+ €9.730 100+ €9.520 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Regulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IF Series | |||||
Each | 1+ €13.500 5+ €13.100 10+ €12.690 50+ €12.150 100+ €11.340 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | Regulated | 1kV | 24V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 21.6V | 26.4V | IF Series | |||||
Each | 1+ €19.980 5+ €17.490 10+ €14.490 50+ €12.990 100+ €12.730 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | Regulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IF Series | |||||
Each | 20+ €9.980 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Regulated | 1kV | 24V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 21.6V | 26.4V | IF Series | |||||
Each | 1+ €19.980 5+ €17.490 10+ €14.490 50+ €12.990 100+ €12.730 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | Regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IF Series | |||||
Each | 1+ €19.980 5+ €17.490 10+ €14.490 50+ €12.990 100+ €12.730 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IF Series | |||||
Each | 1+ €19.980 5+ €17.490 10+ €14.490 50+ €12.990 100+ €12.730 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Regulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IF Series | |||||
Each | 1+ €11.920 5+ €11.200 10+ €10.570 50+ €10.000 100+ €9.490 | Min: 1 / Mult: 1 | - | SIP | - | 1W | 1 Output | 15V | 67mA | Regulated | 1kV | 24V | Fixed | - | 9.5mm | 7.2mm | 19.5mm | 21.6V | 26.4V | IF Series |