CRE1 Series Isolated Through Hole DC / DC Converters:
9 Products FoundCRE1 Series Isolated Through Hole DC / DC Converters
The CRE1 series are a cost effective 1W DC-DC converter series, in industry standard packages with industry standard pinout. Popular input and output voltages are available. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist.
- UL 60950 recognised
- Single isolated output
- 1kVDC or 3kVDC option‘Hi Pot Test'
- „ Wide temperature performance at full „ 1W load -40°C to 85°C
- 3.3V, 5V, 12V & 24V inputs
- 5V, 12V & 15V outputs
- Pin compatible with CME, CRL2, LME, MEE1, MEE3, MTE1, NKE, NME, NML & NTE series
- Through hole and surface mount options available
- Cooling: Free air convection
- Applications: :ITE (Commercial)
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €2.260 5+ €2.250 10+ €2.220 20+ €2.190 50+ €2.150 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 10mm | 11.53mm | 4.5V | 5.5V | CRE1 Series | |||||
Each | 1+ €2.420 5+ €2.410 10+ €2.390 20+ €2.350 50+ €2.310 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 6.1mm | 7.46mm | 11.53mm | 4.5V | 5.5V | CRE1 Series | |||||
Each | 1+ €2.830 5+ €2.820 10+ €2.800 20+ €2.750 50+ €2.700 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 10mm | 11.53mm | 10.8V | 13.2V | CRE1 Series | |||||
Each | 1+ €2.960 5+ €2.940 10+ €2.920 20+ €2.870 50+ €2.820 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.1mm | 10mm | 11.53mm | 21.6V | 26.4V | CRE1 Series | |||||
Each | 1+ €3.000 5+ €2.990 10+ €2.970 20+ €2.920 50+ €2.860 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 9.9mm | 6.9mm | 11.6mm | 4.5V | 5.5V | CRE1 Series | |||||
Each | 1+ €3.000 5+ €2.990 10+ €2.970 20+ €2.920 50+ €2.860 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 6.1mm | 7.46mm | 11.53mm | 2.97V | 3.63V | CRE1 Series | |||||
Each | 1+ €2.830 5+ €2.820 10+ €2.800 20+ €2.750 50+ €2.700 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 10mm | 11.53mm | 10.8V | 13.2V | CRE1 Series | |||||
Each | 1+ €2.960 5+ €2.940 10+ €2.920 20+ €2.870 50+ €2.820 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.1mm | 10mm | 11.53mm | 21.6V | 26.4V | CRE1 Series | |||||
Each | 1+ €2.870 5+ €2.860 10+ €2.830 20+ €2.780 50+ €2.730 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 10mm | 11.53mm | 4.5V | 5.5V | CRE1 Series |