AM1S-Z Series Isolated Through Hole DC / DC Converters:
23 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €3.720 5+ €3.650 10+ €3.580 20+ €3.510 50+ €3.370 | Min: 1 / Mult: 1 | - | SIP | 1W | 1 Output | 12V | 100mA | 3kV | 3.3V | Fixed | 6mm | 10.15mm | 11.68mm | 2.97V | 3.63V | AM1S-Z Series | |||||
Each | 1+ €5.890 5+ €5.160 10+ €4.270 50+ €3.830 100+ €3.540 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1W | 1 Output | 5V | 200mA | 1kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | |||||
Each | 1+ €4.370 5+ €4.280 10+ €4.190 50+ €3.950 100+ €3.870 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1W | 1 Output | 5V | 200mA | 1kV | 24V | Fixed | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM1S-Z Series | |||||
Each | 1+ €4.370 5+ €4.280 10+ €4.190 50+ €3.950 100+ €3.870 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1W | 1 Output | 24V | 50mA | 3kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | |||||
Each | 1+ €6.040 5+ €5.280 10+ €4.380 50+ €3.920 100+ €3.620 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1W | 1 Output | 24V | 50mA | 1kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | |||||
Each | 1+ €6.040 5+ €5.280 10+ €4.380 50+ €3.920 100+ €3.620 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1W | 1 Output | 15V | 66.6mA | 1kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | |||||
Each | 1+ €6.040 5+ €5.280 10+ €4.380 50+ €3.920 100+ €3.620 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1W | 1 Output | 3.3V | 303mA | 1kV | 12V | Fixed | 6mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM1S-Z Series | |||||
Each | 1+ €4.370 5+ €4.280 10+ €4.190 50+ €3.950 100+ €3.870 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1W | 1 Output | 5V | 200mA | 1kV | 12V | Fixed | 6mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM1S-Z Series | |||||
Each | 1+ €6.040 5+ €5.280 10+ €4.380 50+ €3.920 100+ €3.620 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1W | 1 Output | 15V | 66.6mA | 1kV | 12V | Fixed | 6mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM1S-Z Series | |||||
Each | 1+ €6.040 5+ €5.280 10+ €4.380 50+ €3.920 100+ €3.620 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | 3kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | |||||
Each | 1+ €6.040 5+ €5.280 10+ €4.380 50+ €3.920 100+ €3.620 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1W | 1 Output | 7.2V | 138.9mA | 1kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | |||||
Each | 1+ €4.370 5+ €4.280 10+ €4.190 50+ €3.950 100+ €3.870 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1W | 1 Output | 18V | 55.5mA | 1kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | |||||
Each | 1+ €4.370 5+ €4.280 10+ €4.190 50+ €3.950 100+ €3.870 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1W | 1 Output | 3.3V | 303mA | 1kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | |||||
Each | 1+ €4.370 5+ €4.280 10+ €4.190 50+ €3.950 100+ €3.870 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1W | 1 Output | 12V | 100mA | 1kV | 24V | Fixed | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM1S-Z Series | |||||
Each | 1+ €4.370 5+ €4.280 10+ €4.190 50+ €3.950 100+ €3.870 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1W | 1 Output | 12V | 100mA | 3kV | 12V | Fixed | 6mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM1S-Z Series | |||||
Each | 1+ €6.040 5+ €5.280 10+ €4.380 50+ €3.920 100+ €3.620 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1W | 1 Output | 12V | 100mA | 1kV | 12V | Fixed | 6mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM1S-Z Series | |||||
Each | 1+ €4.370 5+ €4.280 10+ €4.190 50+ €3.950 100+ €3.870 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1W | 1 Output | 12V | 100mA | 1kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | |||||
AIMTEC | Each | 1+ €3.230 100+ €2.900 200+ €2.700 500+ €2.520 1000+ €2.380 | Min: 1 / Mult: 1 | - | SIP | 1W | 1 Output | 5V | 200mA | 3kV | 12V | Fixed | 6mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM1S-Z Series | ||||
Each | 1+ €3.230 100+ €2.900 200+ €2.700 500+ €2.520 1000+ €2.380 | Min: 1 / Mult: 1 | - | SIP | 1W | 1 Output | 3.3V | 303mA | 3kV | 3.3V | Fixed | 6mm | 10.15mm | 11.68mm | 2.97V | 3.63V | AM1S-Z Series | |||||
Each | 1+ €3.230 100+ €2.900 200+ €2.700 500+ €2.520 1000+ €2.380 | Min: 1 / Mult: 1 | - | SIP | 1W | 1 Output | 3.3V | 303mA | 1kV | 3.3V | Fixed | 6mm | 10.15mm | 11.68mm | 2.97V | 3.63V | AM1S-Z Series | |||||
AIMTEC | Each | 1+ €3.230 100+ €2.900 200+ €2.700 500+ €2.520 1000+ €2.380 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | 3kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | ||||
AIMTEC | Each | 1+ €3.230 100+ €2.900 200+ €2.700 500+ €2.520 1000+ €2.380 | Min: 1 / Mult: 1 | - | SIP | 1W | 1 Output | 5V | 200mA | 3kV | 24V | Fixed | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM1S-Z Series | ||||
Each | 1+ €3.500 100+ €3.130 200+ €2.900 500+ €2.730 1000+ €2.590 | Min: 1 / Mult: 1 | - | SIP | 1W | 1 Output | 15V | 66.6mA | 1kV | 24V | Fixed | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM1S-Z Series |