We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Industrial Isolated Surface Mount DC / DC Converters:
19 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
Output Voltage - Output 1
No. of Pins
Output Current
Output Current - Output 1
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123102 RoHS | Each | 1+ €16.880 5+ €16.730 10+ €16.600 50+ €15.100 100+ €13.840 More Pricing... | Min: 1 / Mult: 1 | Industrial | Module | 21.6V | 26.4V | 1W | SOP | 2 Output | 15V | 14Pins | 33mA | 66mA | - | 15V | -15V | - | 66mA | 800kHz | Unregulated | 1kV | - | 100°C | 24V | Fixed | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||
4026703 | Each | 1+ €25.190 10+ €23.540 25+ €22.670 168+ €21.660 336+ €21.230 | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | 40V | - | BGA | 1 Output | - | 38Pins | 450mA | - | 2.5V | - | - | 24V | - | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | ||||
3123107 RoHS | Each | 1+ €18.750 5+ €18.050 10+ €17.760 50+ €17.370 100+ €17.100 More Pricing... | Min: 1 / Mult: 1 | Industrial | Module | 4.5V | 5.5V | 2W | SOP | 2 Output | 15V | 28Pins | 66mA | 133mA | - | 15V | -15V | - | 133mA | 800kHz | Unregulated | 1kV | - | 85°C | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | ||||
Each | 1+ €18.840 10+ €16.210 25+ €15.660 168+ €15.180 336+ €14.880 More Pricing... | Min: 1 / Mult: 1 | Industrial | BGA-45, Micro Module | 3.1V | 32V | - | BGA | 1 Output | - | 45Pins | 440mA | - | 2.5V | - | - | 12V | - | - | Regulated | 725V | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 32V | LTM8047 Series | |||||
Each | 1+ €22.380 10+ €22.020 25+ €21.200 168+ €20.060 336+ €19.660 | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3.1V | 31V | - | BGA | 1 Output | - | 38Pins | 440mA | - | 2.5V | - | - | 12V | - | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series | |||||
Each | 1+ €20.400 10+ €20.060 25+ €19.310 168+ €18.460 336+ €18.090 More Pricing... | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | 40V | - | BGA | 1 Output | - | 38Pins | 450mA | - | 2.5V | - | - | 24V | - | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | |||||
Each | 1+ €26.900 10+ €26.470 25+ €25.480 170+ €24.170 340+ €23.690 | Min: 1 / Mult: 1 | Industrial | BGA-51, Micro Module | 3.1V | 31V | - | BGA | 1 Output | - | 51Pins | - | - | 1.8V | - | - | 12V | - | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series | |||||
Each | 1+ €21.190 10+ €20.850 25+ €20.280 168+ €19.560 336+ €19.170 | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | 40V | - | BGA | 2 Output | - | 38Pins | 300mA | 300mA | 1.2V | - | - | 18V | 450mA | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8068 Series | |||||
Each | 1+ €22.340 10+ €21.970 25+ €21.160 168+ €20.550 336+ €20.140 | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | 40V | - | BGA | 1 Output | - | 38Pins | 450mA | - | 2.5V | - | - | 24V | - | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | |||||
Each | 1+ €20.360 10+ €20.020 25+ €19.270 168+ €18.160 336+ €18.150 More Pricing... | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3.1V | 31V | - | BGA | 1 Output | - | 38Pins | 440mA | - | 2.5V | - | - | 12V | - | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series | |||||
Each | 1+ €29.240 10+ €28.770 25+ €27.690 170+ €26.460 340+ €25.930 | Min: 1 / Mult: 1 | Industrial | BGA-51, Micro Module | 3.1V | 31V | - | BGA | 1 Output | - | 51Pins | - | - | 1.8V | - | - | 12V | - | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series | |||||
Each | 1+ €15.540 10+ €15.290 25+ €14.730 168+ €14.060 336+ €13.780 More Pricing... | Min: 1 / Mult: 1 | Industrial | BGA-45, Micro Module | 3.1V | 32V | - | BGA | 1 Output | - | 45Pins | 440mA | - | 2.5V | - | - | 12V | - | - | Regulated | 725V | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 32V | LTM8047 Series | |||||
Each | 1+ €32.090 10+ €31.580 25+ €30.890 168+ €30.270 336+ €29.650 | Min: 1 / Mult: 1 | Industrial | BGA-45, Micro Module | 3.1V | 32V | - | BGA | 1 Output | - | 45Pins | 440mA | - | 2.5V | - | - | 12V | - | - | Regulated | 725V | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 32V | LTM8047 Series | |||||
Each | 1+ €23.330 10+ €22.930 25+ €22.030 168+ €21.260 336+ €20.830 | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | 40V | - | BGA | 2 Output | - | 38Pins | 300mA | 300mA | 1.2V | - | - | 18V | 450mA | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8068 Series | |||||
1754818 RoHS | TEXAS INSTRUMENTS | Each | 1+ €6.630 | Min: 1 / Mult: 1 | Industrial | Module | 4.5V | 5.5V | 1W | SOP | 2 Output | 12V | 14Pins | 40mA | 83mA | - | 12V | -12V | - | 83mA | 400kHz | Unregulated | 1.5kV | - | 85°C | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCV01 Series | |||
2323477 RoHS | TEXAS INSTRUMENTS | Each | 1+ €8.480 10+ €7.730 25+ €7.610 50+ €7.370 100+ €6.660 More Pricing... | Min: 1 / Mult: 1 | Industrial | Module | 21.6V | 26.4V | 1W | SOP | 2 Output | 15V | 14Pins | 33mA | 66mA | - | 15V | -15V | - | 66mA | 800kHz | Unregulated | 1kV | - | 100°C | 24V | Fixed | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | |||
1461015 RoHS | TEXAS INSTRUMENTS | Each | 1+ €8.150 10+ €7.470 25+ €7.350 50+ €7.120 100+ €6.430 More Pricing... | Min: 1 / Mult: 1 | Industrial | Module | 4.5V | 5.5V | 1W | SOP | 1 Output | 12V | 14Pins | 83mA | 83mA | - | 12V | - | - | - | 800kHz | Unregulated | 1kV | - | 100°C | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
2323522 RoHS | TEXAS INSTRUMENTS | Each | 1+ €8.980 10+ €8.210 25+ €8.080 50+ €7.860 100+ €7.070 More Pricing... | Min: 1 / Mult: 1 | Industrial | Module | 4.5V | 5.5V | 2W | SOP | 1 Output | 7V | 28Pins | 286mA | 285mA | - | 7V | - | - | - | 800kHz | Unregulated | 1kV | - | 85°C | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
1461041 RoHS | TEXAS INSTRUMENTS | Each | 1+ €9.190 10+ €8.420 25+ €8.280 50+ €8.070 100+ €7.250 More Pricing... | Min: 1 / Mult: 1 | Industrial | Module | 4.5V | 5.5V | 1W | SOP | 1 Output | 5V | 14Pins | 200mA | 200mA | - | 5V | - | - | - | 400kHz | Unregulated | 1.5kV | - | 85°C | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCV01 Series |