We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
304 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €3.7638 5+ €3.6654 10+ €3.567 50+ €3.4686 100+ €3.3948 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | IAS Series | |||||
Each | 1+ €10.2213 5+ €9.9753 10+ €9.7416 50+ €9.4956 100+ €9.3234 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ €9.0774 5+ €8.7207 10+ €8.364 50+ €8.0073 100+ €7.6752 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | |||||
Each | 1+ €11.6727 5+ €11.316 10+ €10.947 50+ €10.455 100+ €9.4341 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ €22.0662 5+ €21.7956 10+ €21.5127 50+ €20.172 100+ €18.4992 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ €14.5878 10+ €13.6038 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 9V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ €18.0441 5+ €17.9211 10+ €17.7858 50+ €16.9494 100+ €15.3135 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ €12.9888 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 12V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ €5.9409 5+ €5.7072 10+ €5.6211 50+ €5.4243 100+ €5.3259 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1kV | 24V | Fixed | - | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | |||||
Each | 1+ €9.6432 5+ €7.8597 10+ €7.2816 20+ €6.765 50+ €6.2361 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 1.5kV | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE2-M Series | |||||
Each | 1+ €10.8609 5+ €8.8683 10+ €8.2164 20+ €7.8351 50+ €7.011 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 3kV | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series | |||||
Each | 1+ €12.7428 5+ €10.4058 10+ €9.6432 20+ €8.4501 50+ €7.5645 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 3kV | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE2-M Series | |||||
Each | 1+ €15.3012 5+ €12.4845 10+ €11.562 20+ €11.0331 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | - | 1.5kV | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ €9.0282 5+ €6.7158 10+ €6.1746 20+ €5.7318 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | - | 1.5kV | 5V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDP1-M Series | |||||
Each | 1+ €3.4686 15+ €3.198 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 5V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | |||||
Each | 1+ €9.0651 5+ €6.7281 10+ €6.1992 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | - | 3kV | 5V | Fixed | - | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ €3.4686 10+ €3.3087 25+ €3.075 75+ €2.8659 150+ €2.6322 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPF-XT | |||||
Each | 1+ €10.7502 5+ €8.7699 10+ €8.1303 20+ €7.7244 50+ €6.5928 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ €7.0725 5+ €5.2644 10+ €4.8462 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE1-M Series | |||||
Each | 1+ €15.6702 5+ €12.792 10+ €11.8572 20+ €10.3935 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | - | 1.5kV | 24V | Fixed | - | 14mm | 9mm | 14mm | 18V | 36V | PQP1-M Series | |||||
Each | 1+ €4.0713 10+ €3.8745 25+ €3.6039 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPF-XT | |||||
Each | 1+ €13.3209 5+ €10.8732 10+ €10.0737 20+ €9.6063 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | - | 1.5kV | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP1-M Series | |||||
Each | 1+ €5.1168 5+ €5.0184 10+ €4.9077 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ €9.3603 5+ €7.6383 10+ €7.0725 20+ €6.8634 50+ €5.8548 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ €9.3603 5+ €7.6383 10+ €7.0725 20+ €6.5067 50+ €5.5596 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 3.3V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 2.97V | 3.63V | PDSE1-M Series |