ex VAT

Isolated Surface Mount DC / DC Converters:

25 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2848934

RoHS

Each
1+
€46.1373
5+
€45.7929
10+
€45.4362
50+
€42.6072
100+
€39.0525
Min: 1 / Mult: 1
Medical
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
2848943

RoHS

Each
1+
€44.9196
5+
€44.5752
10+
€44.2308
50+
€41.4756
100+
€38.0193
Min: 1 / Mult: 1
Medical
2:1
3.5W
1 Output
5V
700mA
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2848938

RoHS

Each
1+
€44.9196
5+
€44.5752
10+
€44.2308
50+
€41.4756
100+
€38.0193
Min: 1 / Mult: 1
Medical
2:1
3.5W
1 Output
12V
292mA
-
-
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 3.5SM Series
2848935

RoHS

Each
1+
€46.1373
5+
€45.7929
10+
€45.4362
50+
€42.6072
100+
€39.0525
Min: 1 / Mult: 1
Medical
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
2848929

RoHS

Each
1+
€44.0709
5+
€43.7388
10+
€43.3944
50+
€40.6884
100+
€37.3059
Min: 1 / Mult: 1
Medical
2:1
3.5W
1 Output
5V
700mA
-
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
2848942

RoHS

Each
1+
€47.0352
5+
€46.6785
10+
€46.3218
50+
€43.4313
100+
€39.8151
Min: 1 / Mult: 1
Medical
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 3.5SM Series
2848926

RoHS

Each
1+
€44.0709
5+
€43.7388
10+
€43.3944
50+
€40.6884
100+
€37.3059
Min: 1 / Mult: 1
Medical
3:1
3.5W
1 Output
24V
146mA
-
-
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
2848940

RoHS

Each
1+
€44.9196
5+
€44.5752
10+
€44.2308
50+
€41.4756
100+
€38.0193
Min: 1 / Mult: 1
Medical
2:1
3.5W
1 Output
24V
146mA
-
-
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 3.5SM Series
2848939

RoHS

Each
1+
€44.9196
5+
€44.5752
10+
€44.2308
50+
€41.4756
100+
€38.0193
Min: 1 / Mult: 1
Medical
2:1
3.5W
1 Output
15V
234mA
-
-
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 3.5SM Series
2848923

RoHS

Each
1+
€44.0709
5+
€43.7388
10+
€43.3944
50+
€40.6884
100+
€37.3059
Min: 1 / Mult: 1
Medical
3:1
3.5W
1 Output
9V
389mA
-
-
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
2848949

RoHS

Each
1+
€47.0352
5+
€46.6785
10+
€46.3218
50+
€43.4313
100+
€39.8151
Min: 1 / Mult: 1
Medical
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2848933

RoHS

Each
1+
€44.0709
5+
€43.7388
10+
€43.3944
50+
€40.6884
100+
€37.3059
Min: 1 / Mult: 1
Medical
2:1
3.5W
1 Output
24V
146mA
-
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
2848945

RoHS

Each
1+
€44.9196
5+
€44.5752
10+
€44.2308
50+
€41.4756
100+
€38.0193
Min: 1 / Mult: 1
Medical
2:1
3.5W
1 Output
12V
292mA
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2848948

RoHS

Each
1+
€47.0352
5+
€46.6785
10+
€46.3218
50+
€43.4313
100+
€39.8151
Min: 1 / Mult: 1
Medical
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2848925

RoHS

Each
1+
€44.0709
5+
€43.7388
10+
€43.3944
50+
€40.6884
100+
€37.3059
Min: 1 / Mult: 1
Medical
3:1
3.5W
1 Output
15V
234mA
-
-
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
2848947

RoHS

Each
1+
€44.9196
5+
€44.5752
10+
€44.2308
50+
€41.4756
100+
€38.0193
Min: 1 / Mult: 1
Medical
2:1
3.5W
1 Output
24V
146mA
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2848932

RoHS

Each
1+
€44.0709
5+
€43.7388
10+
€43.3944
50+
€40.6884
100+
€37.3059
Min: 1 / Mult: 1
Medical
2:1
3.5W
1 Output
15V
234mA
-
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
2848930

RoHS

Each
1+
€44.0709
5+
€43.7388
10+
€43.3944
50+
€40.6884
100+
€37.3059
Min: 1 / Mult: 1
Medical
2:1
3.5W
1 Output
9V
389mA
-
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
2848924

RoHS

Each
1+
€44.0709
5+
€43.7388
10+
€43.3944
50+
€40.6884
100+
€37.3059
Min: 1 / Mult: 1
Medical
3:1
3.5W
1 Output
12V
292mA
-
-
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
2848928

RoHS

Each
1+
€46.1373
5+
€45.7929
10+
€45.4362
50+
€42.6072
100+
€39.0525
Min: 1 / Mult: 1
Medical
3:1
3.5W
2 Output
15V
117mA
-15V
117mA
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
2848927

RoHS

Each
1+
€46.1373
5+
€45.7929
10+
€45.4362
50+
€42.6072
100+
€39.0525
Min: 1 / Mult: 1
Medical
3:1
3.5W
2 Output
12V
146mA
-12V
146mA
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
2848941

RoHS

Each
1+
€47.0352
5+
€46.6785
10+
€46.3218
50+
€43.4313
100+
€39.8151
Min: 1 / Mult: 1
Medical
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 3.5SM Series
2848937

RoHS

Each
1+
€44.9196
5+
€44.5752
10+
€44.2308
50+
€41.4756
100+
€38.0193
Min: 1 / Mult: 1
Medical
2:1
3.5W
1 Output
9V
389mA
-
-
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 3.5SM Series
2848946

RoHS

Each
1+
€44.9196
5+
€44.5752
10+
€44.2308
50+
€41.4756
100+
€38.0193
Min: 1 / Mult: 1
Medical
2:1
3.5W
1 Output
15V
234mA
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2848944

RoHS

Each
1+
€44.9196
5+
€44.5752
10+
€44.2308
50+
€41.4756
100+
€38.0193
Min: 1 / Mult: 1
Medical
2:1
3.5W
1 Output
9V
389mA
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account