We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Current
Output Voltage Min
Output Voltage Max
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4026703 | Each | 1+ €25.190 10+ €23.540 25+ €22.670 168+ €21.660 336+ €21.230 | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | 40V | BGA | 1 Output | 38Pins | 450mA | 2.5V | 24V | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | ||||
Each | 1+ €22.340 10+ €21.970 25+ €21.160 168+ €20.550 336+ €20.140 | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | 40V | BGA | 1 Output | 38Pins | 450mA | 2.5V | 24V | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | |||||
Each | 1+ €20.400 10+ €20.060 25+ €19.310 168+ €18.460 336+ €18.090 More Pricing... | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | 40V | BGA | 1 Output | 38Pins | 450mA | 2.5V | 24V | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series |