We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €30.4671 5+ €28.5483 10+ €26.6295 50+ €24.969 100+ €22.878 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ €19.2987 5+ €18.4623 10+ €17.6382 50+ €17.6259 100+ €17.6136 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 3:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ €30.4671 5+ €28.5483 10+ €26.6295 50+ €24.969 100+ €22.878 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ €12.546 5+ €10.9839 10+ €9.102 50+ €8.1549 100+ €7.995 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 4.2kV | 5V | Fixed, Adjustable | Surface Mount Device | 11.2mm | 6.85mm | 15.24mm | 4.5V | 5.5V | ISD02 Series | |||||
Each | 1+ €20.1474 5+ €19.9998 10+ €19.8399 50+ €18.5976 100+ €17.0478 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ €43.0869 5+ €40.7376 10+ €38.3883 50+ €35.9775 100+ €32.9886 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ €43.0869 5+ €40.7376 10+ €38.3883 50+ €35.9775 100+ €32.9886 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
Each | 1+ €13.8744 5+ €13.8129 10+ €13.7514 50+ €13.2963 100+ €12.1647 More Pricing... | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8.7mm | 12.75mm | 4.5V | 5.5V | R2D Series | |||||
Each | 1+ €12.546 5+ €10.9839 10+ €9.102 50+ €8.1549 100+ €7.995 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 4.2kV | 3.3V | Fixed, Adjustable | Surface Mount Device | 11.2mm | 6.85mm | 15.24mm | 2.97V | 3.63V | ISD02 Series | |||||
Each | 10+ €25.4241 | Min: 10 / Mult: 10 | ITE | - | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | |||||
Each | 10+ €34.7598 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 20.3mm | 10.05mm | 22mm | 18V | 75V | ISX06 Series | |||||
Each | 1+ €20.1474 5+ €19.9998 10+ €19.8399 50+ €18.5976 100+ €17.0478 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | |||||
Each | 10+ €35.4486 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.05mm | 22mm | 9V | 36V | ISX06 Series | |||||
Each | 1+ €23.1855 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 18V | 36V | CC-E |