ex VAT

Isolated Surface Mount DC / DC Converters:

3,895 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
Output Voltage - Output 1
No. of Pins
Output Voltage - Output 3
Output Current
Output Current - Output 1
Output Voltage Min
Output Current - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3123102

RoHS

Date/Lot Code

Each
1+
€16.880
5+
€16.730
10+
€16.600
50+
€15.100
100+
€13.840
More Pricing...
Min: 1 / Mult: 1
Industrial
Module
21.6V
26.4V
-
1W
SOP
2 Output
15V
14Pins
-
33mA
66mA
-
-
15V
-15V
-
66mA
800kHz
Unregulated
1kV
-
100°C
24V
Fixed
-
7.11mm
5.33mm
19.69mm
21.6V
26.4V
DCP01B Series
2888852

RoHS

Each
1+
€14.550
Min: 1 / Mult: 1
Medical
DIP
-
-
1:1
1W
-
1 Output
12V
-
-
-
84mA
-
-
-
-
-
-
-
Unregulated
4kV
-
-
12V
Fixed
Surface Mount Device
13.7mm
10.5mm
18.9mm
10.8V
13.2V
ISM01 Series
2643330

RoHS

Each
1+
€23.960
5+
€23.240
10+
€22.530
50+
€21.560
Min: 1 / Mult: 1
ITE
DIP
-
-
4:1
6W
-
1 Output
5V
-
-
-
1.25A
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
48V
Fixed
Surface Mount Device
10.2mm
22mm
25.4mm
18V
75V
ISX06 Series
2643305

RoHS

Each
1+
€17.040
5+
€16.530
10+
€16.020
Min: 1 / Mult: 1
ITE
DIP
-
-
4:1
3W
-
1 Output
3.3V
-
-
-
600mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
24V
Fixed
Surface Mount Device
8.25mm
18.1mm
24mm
9V
36V
ISC03 Series
2813043

RoHS

Each
1+
€18.910
5+
€18.220
10+
€17.520
Min: 1 / Mult: 1
ITE
-
-
-
4:1
3W
-
1 Output
12V
-
-
-
250mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
48V
Fixed
Surface Mount Device
9.1mm
10.2mm
13.2mm
18V
75V
TDN 3WISM Series
2643275

RoHS

Each
1+
€10.070
Min: 1 / Mult: 1
ITE
DIP
-
-
2:1
1W
-
1 Output
5V
-
-
-
200mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
12V
Fixed
Surface Mount Device
17.2mm
8.7mm
18.9mm
9V
18V
ISB01 Series
4026703

Date/Lot Code

Each
1+
€25.190
10+
€23.540
25+
€22.670
168+
€21.660
336+
€21.230
Min: 1 / Mult: 1
Industrial
BGA-38, Micro Module
3V
40V
-
-
BGA
1 Output
-
38Pins
-
450mA
-
2.5V
-
-
-
24V
-
-
Regulated
2kV
Isolated Flyback
125°C
-
Adjustable
-
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4155297

RoHS

Each
1+
€23.720
Min: 1 / Mult: 1
-
Surface Mount DIP
-
-
4:1
5W
-
1 Output
12V
-
-
-
420mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
-
9.1mm
10.2mm
13.2mm
9V
36V
R5M Series
4155272

RoHS

Each
1+
€16.090
5+
€15.090
Min: 1 / Mult: 1
-
Surface Mount DIP
-
-
4:1
1W
-
1 Output
5V
-
-
-
200mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
-
9.1mm
10.2mm
13.2mm
4.5V
18V
R1M Series
4155299

RoHS

Each
1+
€28.170
Min: 1 / Mult: 1
-
Surface Mount DIP
-
-
4:1
5W
-
1 Output
15V
-
-
-
333mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
-
9.1mm
10.2mm
13.2mm
9V
36V
R5M Series
3595206

RoHS

Each
1+
€8.070
5+
€7.720
10+
€7.710
Min: 1 / Mult: 1
ITE
DIP
-
-
2:1
2.5W
-
1 Output
3.3V
-
-
-
758mA
-
-
-
-
-
-
-
-
1.5kV
-
-
12V
Fixed
-
14mm
9mm
14mm
9V
18V
PQP3-M Series
3772585

RoHS

Each
1+
€3.770
5+
€3.560
10+
€3.470
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
1:1
750mW
-
1 Output
15V
-
-
-
50mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
12V
Fixed
-
8.5mm
7.25mm
13.2mm
11.4V
12.6V
PQME1-M Series
3772567

RoHS

Each
1+
€4.000
5+
€3.940
10+
€3.880
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
1:1
1W
-
1 Output
5V
-
-
-
200mA
-
-
-
-
-
-
-
Unregulated
3kV
-
-
24V
Fixed
-
8.5mm
7.25mm
13.2mm
21.6V
26.4V
PESE1-M Series
3652672

RoHS

Each
1+
€2.750
10+
€2.150
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
1:1
1W
-
1 Output
15V
-
-
-
67mA
-
-
-
-
-
-
-
Unregulated
1.5kV
-
-
24V
Fixed
-
8.5mm
7.25mm
13.2mm
21.6V
26.4V
MPB-XT
3873691

RoHS

Each
1+
€4.740
5+
€4.710
10+
€4.680
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
1:1
2W
-
1 Output
15V
-
-
-
133mA
-
-
-
-
-
-
-
Unregulated
3kV
-
-
15V
Fixed
-
11.4mm
7.25mm
13.2mm
13.5V
16.5V
PESE2-M Series
3873688

RoHS

Each
1+
€5.630
5+
€5.520
10+
€5.400
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
1:1
2W
-
1 Output
15V
-
-
-
133mA
-
-
-
-
-
-
-
Unregulated
3kV
-
-
12V
Fixed
-
11.4mm
7.25mm
13.2mm
10.8V
13.2V
PESE2-M Series
3873676

RoHS

Each
1+
€4.540
5+
€4.490
10+
€4.430
50+
€4.210
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
1:1
2W
-
1 Output
24V
-
-
-
83mA
-
-
-
-
-
-
-
Unregulated
1.5kV
-
-
12V
Fixed
-
11.4mm
7.25mm
13.2mm
10.8V
13.2V
PDSE2-M Series
3873680

RoHS

Each
1+
€4.540
5+
€4.480
10+
€4.410
50+
€4.320
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
1:1
2W
-
1 Output
9V
-
-
-
222mA
-
-
-
-
-
-
-
Unregulated
1.5kV
-
-
24V
Fixed
-
11.4mm
7.25mm
13.2mm
21.6V
26.4V
PDSE2-M Series
3873674

RoHS

Each
1+
€4.140
5+
€4.090
10+
€4.030
50+
€3.550
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
1:1
2W
-
1 Output
15V
-
-
-
133mA
-
-
-
-
-
-
-
Unregulated
1.5kV
-
-
12V
Fixed
-
11.4mm
7.25mm
13.2mm
10.8V
13.2V
PDSE2-M Series
3873694

RoHS

Each
1+
€4.610
5+
€4.550
10+
€4.490
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
1:1
2W
-
1 Output
12V
-
-
-
167mA
-
-
-
-
-
-
-
Unregulated
3kV
-
-
24V
Fixed
-
11.4mm
7.25mm
13.2mm
21.6V
26.4V
PESE2-M Series
3873690

RoHS

Each
1+
€4.620
5+
€4.570
10+
€4.510
50+
€4.420
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
1:1
2W
-
1 Output
5V
-
-
-
400mA
-
-
-
-
-
-
-
Unregulated
3kV
-
-
15V
Fixed
-
11.4mm
7.25mm
13.2mm
13.5V
16.5V
PESE2-M Series
3873684

RoHS

Each
1+
€5.430
5+
€5.370
10+
€5.300
50+
€4.640
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
1:1
2W
-
1 Output
5V
-
-
-
400mA
-
-
-
-
-
-
-
Unregulated
3kV
-
-
12V
Fixed
-
11.4mm
7.25mm
13.2mm
10.8V
13.2V
PESE2-M Series
3873695

RoHS

Each
1+
€5.420
5+
€5.350
10+
€5.280
50+
€5.120
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
1:1
2W
-
1 Output
15V
-
-
-
133mA
-
-
-
-
-
-
-
Unregulated
3kV
-
-
24V
Fixed
-
11.4mm
7.25mm
13.2mm
21.6V
26.4V
PESE2-M Series
3873671

RoHS

Each
1+
€3.940
5+
€3.910
10+
€3.880
50+
€3.650
100+
€3.580
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
1:1
2W
-
1 Output
5V
-
-
-
400mA
-
-
-
-
-
-
-
Unregulated
1.5kV
-
-
12V
Fixed
-
11.4mm
7.25mm
13.2mm
10.8V
13.2V
PDSE2-M Series
3873685

RoHS

Each
1+
€4.620
5+
€4.570
10+
€4.510
50+
€4.420
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
1:1
2W
-
1 Output
9V
-
-
-
222mA
-
-
-
-
-
-
-
Unregulated
3kV
-
-
12V
Fixed
-
11.4mm
7.25mm
13.2mm
10.8V
13.2V
PESE2-M Series
1-25 of 3895 items
of 156 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account