ex VAT

26.4V Isolated Surface Mount DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
Output Voltage - Output 1
No. of Pins
Output Current
Output Current - Output 1
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3123102

RoHS

Date/Lot Code

Each
1+
€22.200
5+
€21.340
10+
€21.270
50+
€21.200
100+
€21.130
Min: 1 / Mult: 1
Industrial
Module
21.6V
26.4V
1W
SOP
2 Output
15V
14Pins
33mA
66mA
15V
-15V
66mA
800kHz
Unregulated
1kV
100°C
24V
Fixed
7.11mm
5.33mm
19.69mm
21.6V
26.4V
DCP01B Series
2323477

RoHS

Each
1+
€8.480
10+
€7.730
25+
€7.610
50+
€7.370
100+
€6.660
More Pricing...
Min: 1 / Mult: 1
Industrial
Module
21.6V
26.4V
1W
SOP
2 Output
15V
14Pins
33mA
66mA
15V
-15V
66mA
800kHz
Unregulated
1kV
100°C
24V
Fixed
7.11mm
5.33mm
19.69mm
21.6V
26.4V
DCP01B Series
2323491

RoHS

Each
1+
€9.270
10+
€8.500
25+
€8.360
50+
€8.140
100+
€7.310
More Pricing...
Min: 1 / Mult: 1
-
Module
21.6V
26.4V
1W
SOIC
1 Output
5V
28Pins
200mA
200mA
5V
-
-
400kHz
Regulated
1kV
85°C
24V
Fixed
7.6mm
2.65mm
18.1mm
21.6V
26.4V
DCR01 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account