We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €12.546 5+ €10.9839 10+ €9.102 50+ €8.1549 100+ €7.995 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 4.2kV | 5V | Fixed, Adjustable | Surface Mount Device | 11.2mm | 6.85mm | 15.24mm | 4.5V | 5.5V | ISD02 Series | |||||
Each | 1+ €9.963 5+ €9.6801 10+ €9.3726 50+ €8.979 100+ €8.6838 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2W | 2 Output | 3.3V | 303mA | -3.3V | 303mA | Unregulated | 4.2kV | 5V | Fixed, Adjustable | Surface Mount Device | 11.2mm | 6.85mm | 15.24mm | 4.5V | 5.5V | ISD02 Series | |||||
Each | 1+ €12.546 5+ €10.9839 10+ €9.102 50+ €8.1549 100+ €7.995 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2W | 2 Output | 3.3V | 303mA | -3.3V | 303mA | Unregulated | 4.2kV | 3.3V | Fixed, Adjustable | Surface Mount Device | 11.2mm | 6.85mm | 15.24mm | 2.97V | 3.63V | ISD02 Series | |||||
Each | 1+ €11.9187 5+ €10.4304 10+ €8.6469 50+ €7.749 100+ €7.5891 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Unregulated | 4.2kV | 5V | Fixed | Surface Mount Device | 11.2mm | 6.85mm | 12.7mm | 4.5V | 5.5V | ISD02 Series | |||||
Each | 1+ €11.9187 5+ €10.4304 10+ €8.6469 50+ €7.749 100+ €7.5891 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 4.2kV | 5V | Fixed | Surface Mount Device | 11.2mm | 6.85mm | 12.7mm | 4.5V | 5.5V | ISD02 Series | |||||
Each | 1+ €12.546 5+ €10.9839 10+ €9.102 50+ €8.1549 100+ €7.995 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 4.2kV | 3.3V | Fixed, Adjustable | Surface Mount Device | 11.2mm | 6.85mm | 15.24mm | 2.97V | 3.63V | ISD02 Series | |||||
Each | 1+ €11.9187 5+ €10.4304 10+ €8.6469 50+ €7.749 100+ €7.5891 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 4.2kV | 3.3V | Fixed | Surface Mount Device | 11.2mm | 6.85mm | 12.7mm | 2.97V | 3.63V | ISD02 Series | |||||
Each | 1+ €9.6186 5+ €8.4132 10+ €6.9741 50+ €6.2484 100+ €6.1254 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Regulated | 4.2kV | 3.3V | Fixed | Surface Mount Device | 11.2mm | 6.85mm | 15.24mm | 2.97V | 3.63V | ISD01 Series |