226 Product Results Found for "power management"
Find a huge range of Isolated Surface Mount DC / DC Converters at Farnell® Ireland. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Xp Power, Traco Power, Murata Power Solutions, Texas Instruments & Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €23.290 10+ €20.490 25+ €20.050 50+ €19.720 100+ €19.400 | Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ €7.230 10+ €6.630 25+ €6.490 50+ €6.390 100+ €6.280 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 6.7mm | 13.7mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ €8.220 10+ €7.800 25+ €7.630 50+ €7.510 100+ €7.390 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ €7.570 5+ €7.530 10+ €7.470 20+ €7.350 50+ €7.220 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ €4.000 5+ €3.480 10+ €3.390 20+ €3.330 50+ €3.270 | Min: 1 / Mult: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | |||||
Each | 1+ €10.300 10+ €9.760 25+ €9.550 50+ €9.390 100+ €9.240 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 30mA | - | -15V | 30mA | - | Unregulated | - | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ €13.380 10+ €12.680 25+ €12.410 50+ €12.210 100+ €12.010 | Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 1+ €7.570 5+ €7.530 10+ €7.470 20+ €7.350 50+ €7.220 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 1kV | 3.3V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 2.97V | 3.63V | NTE Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ €2.930 5+ €2.910 10+ €2.890 20+ €2.850 50+ €2.800 | Min: 1 / Mult: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 3.3V | - | 303mA | - | - | - | - | Unregulated | - | 3kV | 3.3V | Fixed | Surface Mount Device | 10.41mm | 4.36mm | 12.7mm | 2.97V | 3.63V | NXE1 Series | ||||
Each | 1+ €24.120 10+ €21.220 25+ €20.770 50+ €20.430 100+ €20.100 | Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 2W | - | 2 Output | - | 15V | - | 65mA | - | -15V | 65mA | - | Regulated | - | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ €7.020 10+ €6.440 25+ €6.300 50+ €6.200 100+ €6.100 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 85mA | - | - | - | - | Unregulated | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ €7.300 10+ €6.750 25+ €6.610 50+ €6.500 100+ €6.400 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 12V | - | 40mA | - | -12V | 40mA | - | Unregulated | - | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ €6.380 10+ €5.820 25+ €5.690 50+ €5.600 100+ €5.510 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 65mA | - | - | - | - | Unregulated | - | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ €6.380 10+ €5.820 25+ €5.690 50+ €5.600 100+ €5.510 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 85mA | - | - | - | - | Unregulated | - | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ €7.350 5+ €7.310 10+ €7.250 20+ €7.130 50+ €7.010 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 3.3V | - | 303mA | - | - | - | - | Unregulated | - | 1kV | 3.3V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 2.97V | 3.63V | NTE Series | |||||
Each | 1+ €7.030 5+ €7.000 10+ €6.950 20+ €6.830 50+ €6.700 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU1 Series | |||||
Each | 1+ €6.380 10+ €5.820 25+ €5.690 50+ €5.600 100+ €5.510 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 13.7mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ €8.130 10+ €7.400 25+ €7.240 50+ €7.130 100+ €7.010 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 12V | - | 40mA | - | -12V | 40mA | - | Unregulated | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ €24.120 10+ €21.220 25+ €20.770 50+ €20.430 100+ €20.100 | Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 2W | - | 2 Output | - | 12V | - | 85mA | - | -12V | 85mA | - | Regulated | - | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ €9.260 10+ €8.770 25+ €8.580 50+ €8.440 100+ €8.310 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 80mA | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ €10.140 5+ €10.090 10+ €10.020 20+ €9.850 50+ €9.670 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | -5V | 100mA | - | Unregulated | - | 3kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTV Series | |||||
Each | 1+ €7.350 5+ €7.310 10+ €7.250 20+ €7.130 50+ €7.010 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 9V | - | 55mA | - | -9V | 55mA | - | Unregulated | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | |||||
Each | 1+ €7.350 5+ €7.310 10+ €7.250 20+ €7.130 50+ €7.010 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | -5V | 100mA | - | Unregulated | - | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTA Series | |||||
Each | 1+ €7.350 5+ €7.310 10+ €7.250 20+ €7.130 50+ €7.010 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
Each | 1+ €7.350 5+ €7.310 10+ €7.250 20+ €7.130 50+ €7.010 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 33mA | - | -15V | 33mA | - | Unregulated | - | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTA Series |