TMR 1SM Series Isolated Surface Mount DC / DC Converters:
13 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €13.380 10+ €12.680 25+ €12.410 50+ €12.210 100+ €12.010 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 1+ €13.380 10+ €12.680 25+ €12.410 50+ €12.210 100+ €12.010 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | TMR 1SM Series | |||||
Each | 1+ €13.380 10+ €12.680 25+ €12.410 50+ €12.210 100+ €12.010 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 9V | 18V | TMR 1SM Series | |||||
Each | 1+ €14.440 10+ €13.680 25+ €13.380 50+ €13.170 100+ €12.950 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 1+ €13.380 10+ €12.680 25+ €12.410 50+ €12.210 100+ €12.010 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||
Each | 1+ €13.380 10+ €12.680 25+ €12.410 50+ €12.210 100+ €12.010 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 1+ €14.440 10+ €13.680 25+ €13.380 50+ €13.170 100+ €12.950 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | TMR 1SM Series | |||||
Each | 1+ €13.770 10+ €10.940 25+ €10.710 50+ €10.530 100+ €10.410 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||
Each | 1+ €14.440 10+ €13.680 25+ €13.380 50+ €13.170 100+ €12.950 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 9V | 18V | TMR 1SM Series | |||||
Each | 1+ €14.900 10+ €13.040 25+ €12.780 50+ €12.520 100+ €12.260 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||
Each | 1+ €16.060 10+ €14.050 25+ €13.770 50+ €13.490 100+ €13.210 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||
Each | 1+ €13.380 10+ €12.680 25+ €12.410 50+ €12.210 100+ €12.010 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | TMR 1SM Series | |||||
Each | 1+ €14.900 10+ €13.040 25+ €12.780 50+ €12.520 100+ €12.260 | Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series |