TDN 5WISM Series Isolated Surface Mount DC / DC Converters:
22 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €27.450 10+ €25.460 25+ €24.920 50+ €24.510 100+ €24.110 | Min: 1 / Mult: 1 | ITE | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ €29.660 10+ €25.950 25+ €25.430 50+ €24.910 100+ €24.390 | Min: 1 / Mult: 1 | ITE | 3:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ €28.650 10+ €26.620 25+ €26.050 50+ €25.620 100+ €25.210 | Min: 1 / Mult: 1 | ITE | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ €33.260 10+ €31.510 25+ €30.830 50+ €30.330 100+ €29.840 | Min: 1 / Mult: 1 | ITE | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 9.9mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ €27.450 10+ €25.460 25+ €24.920 50+ €24.510 100+ €24.110 | Min: 1 / Mult: 1 | ITE | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ €33.260 10+ €31.510 25+ €30.830 50+ €30.330 100+ €29.840 | Min: 1 / Mult: 1 | ITE | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ €27.450 10+ €25.460 25+ €24.920 50+ €24.510 100+ €24.110 | Min: 1 / Mult: 1 | ITE | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ €27.450 10+ €25.460 25+ €24.920 50+ €24.510 100+ €24.110 | Min: 1 / Mult: 1 | ITE | 3:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ €30.990 10+ €27.120 25+ €26.580 50+ €26.040 100+ €25.490 | Min: 1 / Mult: 1 | ITE | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ €27.450 10+ €25.460 25+ €24.920 50+ €24.510 100+ €24.110 | Min: 1 / Mult: 1 | ITE | 4:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ €28.650 10+ €26.620 25+ €26.050 50+ €25.620 100+ €25.210 | Min: 1 / Mult: 1 | ITE | 3:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ €28.650 10+ €26.620 25+ €26.050 50+ €25.620 100+ €25.210 | Min: 1 / Mult: 1 | ITE | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ €28.650 10+ €26.620 25+ €26.050 50+ €25.620 100+ €25.210 | Min: 1 / Mult: 1 | ITE | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ €28.650 10+ €26.620 25+ €26.050 50+ €25.620 100+ €25.210 | Min: 1 / Mult: 1 | ITE | 3:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ €27.450 10+ €25.460 25+ €24.920 50+ €24.510 100+ €24.110 | Min: 1 / Mult: 1 | ITE | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ €27.450 10+ €25.460 25+ €24.920 50+ €24.510 100+ €24.110 | Min: 1 / Mult: 1 | ITE | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ €28.650 10+ €26.620 25+ €26.050 50+ €25.620 100+ €25.210 | Min: 1 / Mult: 1 | ITE | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ €27.450 10+ €25.460 25+ €24.920 50+ €24.510 100+ €24.110 | Min: 1 / Mult: 1 | ITE | 4:1 | 5W | 1 Output | 9V | 555mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ €28.650 10+ €26.620 25+ €26.050 50+ €25.620 100+ €25.210 | Min: 1 / Mult: 1 | ITE | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ €27.450 10+ €25.460 25+ €24.920 50+ €24.510 100+ €24.110 | Min: 1 / Mult: 1 | ITE | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ €27.450 10+ €25.460 25+ €24.920 50+ €24.510 100+ €24.110 | Min: 1 / Mult: 1 | ITE | 4:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ €26.710 10+ €26.300 25+ €25.890 50+ €24.660 100+ €22.600 More Pricing... | Min: 1 / Mult: 1 | ITE | 3:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series |