R1SX Series Isolated Surface Mount DC / DC Converters:
4 Products FoundR1SX Series Isolated Surface Mount DC / DC Converters
The R1SX is available with 3.3V or 5V inputs and offers a single unregulated 3.3V or 5V output. There is no minimum load requirement and the quiescent consumption is less than 150mW. The pin-out is industry standard and compatible with the R1S/R1D series, but at half the height. The converters are fully certified to IEC/EN/UL62368 and IEC/EN/UL60950 and are 10/10 RoHS-conform.
- 1W Power in SMD package
- Pin compatible with R1S series
- Operating temperature -40°C to +100°C @ full load
- High 3kVDC/1 second or 1kVDC/1 second isolation
- IEC/EN/UL62368-1 certified, CB Report
- 5000m operation
- Package Style: Open Frame
- Directives: REACH, RoHS 2+ (10/10)
- Operating Humidity: 5% - 95% RH max
- Applications: ITE (Commercial)
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €4.810 5+ €4.370 10+ €4.140 20+ €3.930 50+ €3.870 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | Surface Mount Device | 11.1mm | 5.8mm | 12.75mm | 2.97V | 3.63V | R1SX Series | |||||
Each | 1+ €5.190 5+ €4.530 10+ €4.400 20+ €4.250 50+ €4.120 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 3.3V | Fixed | Surface Mount Device | 11.1mm | 5.8mm | 12.75mm | 2.97V | 3.63V | R1SX Series | |||||
Each | 1+ €4.760 5+ €4.120 10+ €4.060 20+ €3.990 50+ €3.910 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | - | 11.1mm | 5.8mm | 12.75mm | 4.5V | 5.5V | R1SX Series | |||||
Each | 1+ €4.330 5+ €3.740 10+ €3.680 20+ €3.620 50+ €3.550 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 11.1mm | 5.8mm | 12.75mm | 4.5V | 5.5V | R1SX Series |