PQME1-M Series Isolated Surface Mount DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €8.200 5+ €6.690 10+ €6.200 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 750mW | 1 Output | 15V | 50mA | Regulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 11.4V | 12.6V | PQME1-M Series | |||||
Each | 1+ €8.180 5+ €6.080 10+ €5.600 20+ €4.930 50+ €4.700 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 12V | 62mA | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ €7.090 5+ €5.780 10+ €5.360 20+ €5.250 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 750mW | 1 Output | 12V | 62mA | Regulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 11.4V | 12.6V | PQME1-M Series | |||||
Each | 1+ €12.450 5+ €10.170 10+ €9.420 20+ €8.980 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Regulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 11.4V | 12.6V | PQME1-M Series | |||||
BEL / PARTNER STOCK | Each | 10+ €12.720 30+ €11.960 | Min: 10 / Mult: 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PQME1-M Series | ||||
Each | 1+ €6.080 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 15V | 50mA | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ €7.610 5+ €6.210 10+ €5.750 20+ €5.330 50+ €4.910 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 660mW | 1 Output | 3.3V | 200mA | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ €8.460 5+ €6.290 10+ €5.790 20+ €5.370 50+ €5.120 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ €7.830 5+ €5.810 10+ €5.350 20+ €4.960 50+ €4.730 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ €7.610 5+ €6.210 10+ €5.750 20+ €5.330 50+ €4.910 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 9V | 83mA | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ €7.610 5+ €6.210 10+ €5.750 20+ €5.330 50+ €4.910 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 12V | 62mA | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series |