NXJ1 Series Isolated Surface Mount DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ €3.280 5+ €3.260 10+ €3.240 20+ €3.180 50+ €3.120 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | Unregulated | 4.2kV | 3.3V | Fixed | Surface Mount Device | 10.46mm | 4.36mm | 13.72mm | 2.97V | 3.63V | NXJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ €3.380 5+ €3.360 10+ €3.340 20+ €3.280 50+ €3.210 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 5V | Fixed | Surface Mount Device | 10.46mm | 4.16mm | 13.72mm | 4.5V | 5.5V | NXJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ €3.280 5+ €3.260 10+ €3.240 20+ €3.180 50+ €3.120 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 4.2kV | 12V | Fixed | Surface Mount Device | 10.46mm | 4.16mm | 13.72mm | 10.8V | 13.2V | NXJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ €3.280 5+ €3.260 10+ €3.240 20+ €3.180 50+ €3.120 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 3.3V | Fixed | Surface Mount Device | 10.46mm | 4.36mm | 13.72mm | 2.97V | 3.63V | NXJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ €3.280 5+ €3.260 10+ €3.240 20+ €3.180 50+ €3.120 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 4.2kV | 12V | Fixed | Surface Mount Device | 10.46mm | 4.16mm | 13.72mm | 10.8V | 13.2V | NXJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel Packaging Options | 180+ €2.970 900+ €2.590 1800+ €2.430 3600+ €2.380 | Min: 180 / Mult: 180 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 12V | Fixed | Surface Mount Device | 10.46mm | 4.16mm | 13.72mm | 10.8V | 13.2V | NXJ1 Series |