LTM8057 Series Isolated Surface Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Current
Output Voltage Min
Output Voltage Max
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €17.200 10+ €16.920 25+ €16.570 | Min: 1 / Mult: 1 | Industrial | 3.1V | BGA-38, Micro Module | 31V | BGA | 1 Output | 38Pins | 440mA | 2.5V | 12V | Regulated | 125°C | Isolated Flyback | 2kV | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series | |||||
Each | 1+ €21.900 10+ €21.510 25+ €19.940 168+ €17.430 336+ €17.080 | Min: 1 / Mult: 1 | Industrial | 3.1V | BGA-38, Micro Module | 31V | BGA | 1 Output | 38Pins | 440mA | 2.5V | 12V | Regulated | 125°C | Isolated Flyback | 2kV | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series |