CCG3 Series Isolated Surface Mount DC / DC Converters:
36 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €25.080 5+ €21.940 10+ €18.180 20+ €16.300 50+ €15.970 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ €14.440 5+ €14.180 10+ €13.910 20+ €13.630 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ €13.910 5+ €13.630 10+ €13.350 20+ €13.080 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | -130mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ €14.440 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ €14.440 5+ €14.180 10+ €13.910 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ €14.440 5+ €14.180 10+ €13.910 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ €16.920 5+ €16.610 10+ €16.300 20+ €15.680 50+ €15.050 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ €16.920 5+ €16.610 10+ €16.300 20+ €15.680 50+ €15.050 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ €16.920 5+ €16.610 10+ €16.300 20+ €15.680 50+ €15.050 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ €16.920 5+ €16.610 10+ €16.300 20+ €15.680 50+ €15.050 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ €16.920 5+ €16.610 10+ €16.300 20+ €15.680 50+ €15.050 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ €16.920 5+ €16.610 10+ €16.300 20+ €15.680 50+ €15.050 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | -130mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ €16.920 5+ €16.610 10+ €16.300 20+ €15.680 50+ €15.050 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ €16.920 5+ €16.610 10+ €16.300 20+ €15.680 50+ €15.050 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | -130mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ €16.920 5+ €16.610 10+ €16.300 20+ €15.680 50+ €15.050 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ €16.920 5+ €16.610 10+ €16.300 20+ €15.680 50+ €15.050 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ €16.920 5+ €16.610 10+ €16.300 20+ €15.680 50+ €15.050 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
TDK-LAMBDA | Each | 1+ €19.240 10+ €18.540 25+ €17.830 50+ €17.110 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ €19.240 10+ €18.540 25+ €17.830 50+ €17.110 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ €19.240 10+ €18.540 25+ €17.830 50+ €17.110 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ €19.240 10+ €18.540 25+ €17.830 50+ €17.110 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ €18.090 10+ €17.430 25+ €16.760 50+ €16.080 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ €19.240 10+ €18.540 25+ €17.830 50+ €17.110 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ €19.240 10+ €18.540 25+ €17.830 50+ €17.110 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | -130mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ €19.240 10+ €18.540 25+ €17.830 50+ €17.110 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series |