ex VAT

Isolated DIN Rail Mount DC / DC Converters:

3 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

Farnell stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3498814

RoHS

Each
1+
€295.692
5+
€289.7757
10+
€283.8594
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
24V
36mm
130mm
125mm
18V
32V
QUINT POWER Series
3976654

RoHS

Each
1+
€344.154
5+
€337.266
Min: 1 / Mult: 1
Laboratory Equipment
-
120W
1 Output
24V
5A
-
Fixed, Adjustable
12V
36mm
130mm
125mm
9V
16.8V
QUINT POWER Series
3976662

RoHS

Each
1+
€357.930
5+
€347.1921
Min: 1 / Mult: 1
Laboratory Equipment
-
120W
1 Output
24V
5A
-
Fixed, Adjustable
24V
36mm
130mm
125mm
18V
32V
QUINT POWER Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account