ex VAT

24W Isolated DIN Rail Mount DC / DC Converters:

8 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

Farnell stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2070131

RoHS

Each
1+
€196.500
5+
€192.840
10+
€189.170
Min: 1 / Mult: 1
ITE
1:1
24W
1 Output
12V
2A
Regulated
-
Fixed
-
DIN Rail
44mm
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
1869159

RoHS

Each
1+
€84.020
5+
€82.920
10+
€81.810
50+
€80.170
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
12V
2A
Regulated
1.5kV
Fixed, Adjustable
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
2812902

RoHS

Each
1+
€78.790
5+
€75.280
10+
€71.770
50+
€68.740
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
5V
5A
Regulated
1.5kV
Fixed
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
2778132

RoHS

Each
1+
€219.200
5+
€214.820
10+
€210.430
Min: 1 / Mult: 1
ITE
3:1
24W
1 Output
12V
2A
-
1.5kV
Fixed
-
DIN Rail
-
-
-
10V
32V
MINI-PS Series
2812904

RoHS

Each
1+
€90.940
5+
€86.190
10+
€81.430
50+
€79.800
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
24V
1A
Regulated
1.5kV
Fixed
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
2068420

RoHS

Each
1+
€219.200
5+
€214.820
10+
€210.430
Min: 1 / Mult: 1
ITE
2:1
24W
1 Output
24V
1A
-
1.5kV
Fixed, Adjustable
-
DIN Rail
-
-
-
36V
75V
MINI-PS Series
1706218

RoHS

Each
1+
€219.200
5+
€214.820
10+
€210.430
Min: 1 / Mult: 1
ITE
3:1
24W
1 Output
24V
1A
-
1.5kV
Fixed, Adjustable
-
-
-
-
-
10V
32V
MINI Power Series
2778142

RoHS

Each
1+
€219.200
5+
€214.820
10+
€210.430
Min: 1 / Mult: 1
ITE
3:1
24W
1 Output
24V
1A
-
1.5kV
Fixed
-
DIN Rail
-
-
-
10V
32V
MINI-PS Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account