ex VAT

Isolated DIN Rail Mount DC / DC Converters:

286 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

Farnell stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3534385

RoHS

Each
1+
€68.4495
Min: 1 / Mult: 1
-
10:1
60W
1 Output
48V
1.25A
-
4kV
Fixed, Adjustable
800V
-
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
3534386

RoHS

Each
1+
€68.4495
Min: 1 / Mult: 1
-
10:1
50W
1 Output
5V
10A
-
4kV
Fixed, Adjustable
800V
-
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
4292218

RoHS

Each
1+
€61.7706
5+
€60.5406
10+
€59.2983
Min: 1 / Mult: 1
ITE & Industrial
10:1
45W
1 Output
48V
938mA
-
4kV
Fixed
800V
-
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
4292199

RoHS

Each
1+
€66.2478
5+
€63.0498
10+
€62.6193
Min: 1 / Mult: 1
ITE & Industrial
6:1
120W
1 Output
32V
3.75A
-
4kV
Fixed
800V
-
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
1869159

RoHS

Each
1+
€99.3594
5+
€94.9068
10+
€90.4419
50+
€77.5146
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
12V
2A
Regulated
1.5kV
Fixed, Adjustable
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
1869157

RoHS

Each
1+
€95.0421
5+
€90.7494
10+
€86.4567
50+
€77.6622
Min: 1 / Mult: 1
ITE
2:1
12W
1 Output
24V
1A
Regulated
1.5kV
Fixed, Adjustable
12V
DIN Rail
27mm
75mm
100mm
9.5V
18V
TCL-DC Series
1672129

RoHS

Each
1+
€123.4059
5+
€117.0345
10+
€110.6508
50+
€100.9215
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
24V
2.5A
Regulated
1.5kV
Fixed
60V
DIN Rail
45mm
75mm
100mm
18V
75V
TCL-DC Series
2068437

RoHS

Each
1+
€428.040
5+
€419.4792
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
4kV
Fixed, Adjustable
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
2070131

RoHS

Each
1+
€156.7266
Min: 1 / Mult: 1
ITE
1:1
24W
1 Output
12V
2A
Regulated
-
Fixed
-
DIN Rail
44mm
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
2475872

RoHS

Each
1+
€54.2922
5+
€52.6563
10+
€51.0327
50+
€48.8679
Min: 1 / Mult: 1
ITE
4:1
13.5W
1 Output
5V
2.7A
-
1.5kV
Fixed
24V
-
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2475874

RoHS

Each
1+
€50.8728
5+
€47.8716
10+
€46.3833
50+
€44.4153
100+
€41.451
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
1.5kV
Fixed
24V
-
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3003005

RoHS

Each
1+
€58.794
5+
€57.6132
10+
€56.4447
50+
€55.2639
100+
€54.0954
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
24V
2.5A
-
4kV
Fixed, Adjustable
24V
-
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3002973

RoHS

Each
1+
€112.0284
5+
€109.7898
10+
€107.5512
50+
€105.3126
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
12V
10A
-
4kV
Fixed, Adjustable
24V
-
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002996

RoHS

Each
1+
€45.3009
5+
€44.3907
10+
€43.4928
50+
€42.5826
100+
€41.6724
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
5V
6A
-
4kV
Fixed, Adjustable
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002990

RoHS

Each
1+
€34.0464
5+
€33.3699
10+
€32.6811
50+
€32.0046
100+
€31.3281
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
24V
630mA
-
4kV
Fixed, Adjustable
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002971

RoHS

Each
1+
€102.8772
5+
€100.8231
10+
€98.7567
50+
€96.7026
Min: 1 / Mult: 1
Railway
2:1
100.8W
1 Output
24V
4.2A
-
4kV
Fixed, Adjustable
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002993

RoHS

Each
1+
€38.253
5+
€37.4904
10+
€36.7278
50+
€35.9529
100+
€35.1903
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
12V
2.5A
-
4kV
Fixed, Adjustable
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002978

RoHS

Each
1+
€89.3841
5+
€81.6597
10+
€78.5601
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
24V
5A
-
4kV
Fixed, Adjustable
48V
-
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
2812902

RoHS

Each
1+
€95.9646
5+
€91.6965
10+
€87.4284
50+
€74.9316
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
5V
5A
Regulated
1.5kV
Fixed
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
2812904

RoHS

Each
1+
€98.4246
5+
€94.0458
10+
€89.667
50+
€76.8627
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
24V
1A
Regulated
1.5kV
Fixed
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
2778132

RoHS

Each
1+
€269.616
5+
€264.2286
10+
€258.8289
Min: 1 / Mult: 1
ITE
3:1
24W
1 Output
12V
2A
-
1.5kV
Fixed
-
DIN Rail
-
-
-
10V
32V
MINI-PS Series
3002967

RoHS

Each
1+
€118.9656
5+
€116.5917
10+
€114.2055
50+
€111.8316
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
24V
10A
-
4kV
Fixed, Adjustable
48V
-
40mm
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
3002992

RoHS

Each
1+
€34.0464
5+
€33.3699
10+
€32.6811
50+
€32.0046
100+
€31.3281
More Pricing...
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
5V
3A
-
4kV
Fixed, Adjustable
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3003007

RoHS

Each
1+
€49.2246
5+
€48.2406
10+
€47.2566
50+
€46.2726
100+
€45.2886
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
12V
5A
-
4kV
Fixed, Adjustable
48V
-
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3002988

RoHS

Each
1+
€31.6356
5+
€31.0083
10+
€30.3687
50+
€29.7414
100+
€29.1018
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
12V
1.25A
-
4kV
Fixed, Adjustable
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
1-25 of 286 items
of 12 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account