DDR-30 Series Isolated DIN Rail Mount DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €31.100 5+ €30.480 10+ €29.860 20+ €29.230 | Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ €37.190 5+ €36.450 10+ €35.700 20+ €34.960 | Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ €36.850 5+ €36.110 10+ €35.380 20+ €34.640 | Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | 4kV | Fixed, Adjustable | 48V | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ €37.190 5+ €36.450 10+ €35.700 20+ €34.960 | Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | 4kV | Fixed, Adjustable | 48V | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ €32.860 5+ €32.200 10+ €31.550 20+ €30.890 | Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | 4kV | Fixed, Adjustable | 48V | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ €34.830 5+ €34.130 10+ €33.440 20+ €32.740 | Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ €33.920 5+ €33.240 10+ €32.560 20+ €31.880 | Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 15V | 2A | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ €34.400 5+ €33.710 10+ €33.020 20+ €32.340 | Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 15V | 2A | 4kV | Fixed, Adjustable | 48V | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series |