Isolated Chassis Mount DC / DC Converters:
47 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €23.7021 5+ €23.124 10+ €22.4967 50+ €19.9383 100+ €19.5447 More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Panel | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ €22.7304 5+ €21.648 10+ €20.4795 50+ €18.4869 100+ €18.1179 More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | Panel | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ €23.7021 5+ €23.124 10+ €22.5213 50+ €20.1228 100+ €19.7169 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 48V | Panel | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ €18.1794 5+ €17.3184 10+ €16.3836 50+ €14.7723 100+ €14.4771 More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Panel | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ €43.2837 5+ €41.9922 10+ €40.6884 50+ €38.9541 100+ €36.3588 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ €43.2837 5+ €41.9922 10+ €40.6884 50+ €38.9541 100+ €36.3588 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ €23.7021 5+ €23.124 10+ €22.5213 50+ €20.1228 100+ €19.7169 More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 12V | Panel | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ €23.7021 5+ €23.124 10+ €22.5213 50+ €20.1228 100+ €19.7169 More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 48V | Panel | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ €43.2837 5+ €41.9922 10+ €40.6884 50+ €38.9541 100+ €36.3588 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ €44.5383 5+ €43.2099 10+ €41.8692 50+ €40.0857 100+ €37.4166 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ €43.2837 5+ €41.9922 10+ €40.6884 50+ €38.9541 100+ €36.3588 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 48V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ €50.4423 5+ €48.5604 10+ €47.7732 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 15V | 1A | - | - | - | 4kV | 800V | - | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ €48.5604 5+ €46.7523 10+ €46.002 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 4kV | 800V | - | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ €45.3501 5+ €43.1976 10+ €41.8815 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | 800V | - | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ €76.1985 5+ €65.0793 10+ €63.7755 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | -1.5A | Regulated | 1.5kV | 48V | - | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE15-U Series | |||||
Each | 1+ €76.1985 5+ €65.0793 10+ €63.7755 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | Regulated | 1.5kV | 48V | - | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE15-U Series | |||||
Each | 1+ €60.2085 5+ €51.4263 10+ €50.3931 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE15-U Series | |||||
Each | 1+ €76.1985 5+ €65.0793 10+ €63.7755 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | Regulated | 1.5kV | 48V | - | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE15-U Series | |||||
Each | 1+ €76.1985 5+ €65.0793 10+ €63.7755 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | Regulated | 1.5kV | 24V | - | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE15-U Series | |||||
Each | 1+ €89.6424 5+ €68.9169 10+ €67.5393 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | Regulated | 1.5kV | 24V | - | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE15-U Series | |||||
Each | 1+ €70.8357 5+ €55.6575 10+ €54.5505 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE15-U Series | |||||
Each | 1+ €60.2085 5+ €51.4263 10+ €50.3931 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE15-U Series | |||||
Each | 1+ €60.2085 5+ €51.4263 10+ €50.3931 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE15-U Series | |||||
Each | 1+ €60.2085 5+ €51.4263 10+ €50.3931 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE15-U Series | |||||
Each | 1+ €44.1447 5+ €42.8286 10+ €41.5002 50+ €39.729 100+ €37.0845 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series |