ex VAT

Isolated Chassis Mount DC / DC Converters:

13 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1299033

RoHS

Each
1+
€23.7021
5+
€23.124
10+
€22.5213
50+
€20.1228
100+
€19.7169
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
-
-
1.5kV
48V
Panel
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
1299026

RoHS

Each
1+
€23.7021
5+
€23.124
10+
€22.5213
50+
€20.1228
100+
€19.7169
More Pricing...
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
-
-
1.5kV
12V
Panel
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
4292187

RoHS

Each
1+
€48.5604
5+
€46.7523
10+
€46.002
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
15W
1 Output
24V
625mA
-
-
-
4kV
800V
-
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
4292191

RoHS

Each
1+
€56.457
5+
€54.366
10+
€53.4804
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
30W
1 Output
48V
625mA
-
-
-
4kV
800V
-
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
3889636

RoHS

Each
1+
€76.1985
5+
€65.0793
10+
€63.7755
Min: 1 / Mult: 1
ITE
Open Frame
4:1
15W
2 Output
12V
625mA
-12V
-625mA
Regulated
1.5kV
48V
-
Fixed
52.3mm
19mm
55mm
18V
75V
PDQE15-U Series
3889642

RoHS

Each
1+
€60.2085
5+
€51.4263
10+
€50.3931
Min: 1 / Mult: 1
ITE
Open Frame
4:1
15W
1 Output
24V
625mA
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
52.3mm
19mm
55mm
9V
36V
PDQE15-U Series
3889632

RoHS

Each
1+
€76.1985
5+
€65.0793
10+
€63.7755
Min: 1 / Mult: 1
ITE
Open Frame
4:1
15W
2 Output
12V
625mA
-12V
-625mA
Regulated
1.5kV
24V
-
Fixed
52.3mm
19mm
55mm
9V
36V
PDQE15-U Series
4737888

RoHS

Each
12+
€67.4778
Min: 12 / Mult: 12
-
Module
10:1
15W
1 Output
24V
625mA
-
-
Regulated
5.6kV
800V
-
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
AE15C-UW Series
3595051

RoHS

Each
1+
€68.7447
5+
€60.7497
10+
€54.4152
20+
€53.3328
Min: 1 / Mult: 1
ITE
Module
4:1
30W
2 Output
24V
625mA
-24V
625mA
Regulated
1.5kV
24V
-
Fixed, Adjustable
31.5mm
21.2mm
76mm
9V
36V
PYBE30 Series
4220655

RoHS

Each
24+
€69.7164
Min: 24 / Mult: 24
ITE
Module
4:1
30W
2 Output
24V
625mA
-24V
-625mA
Regulated
1.5kV
24V
-
Fixed
31.5mm
25.3mm
76mm
9V
36V
PYBE30 Series
4132787

RoHS

Each
1+
€57.9699
5+
€51.2295
10+
€45.8913
20+
€44.9688
Min: 1 / Mult: 1
-
Module
10:1
15W
1 Output
24V
625mA
-
-
Regulated
5.6kV
-
-
Fixed
54mm
32mm
96.1mm
100V
1kV
AE15B-EW Series
4132795

RoHS

Each
1+
€90.4911
5+
€77.2932
10+
€75.7434
Min: 1 / Mult: 1
-
Module
7.5:1
15W
1 Output
24V
625mA
-
-
Regulated
5.6kV
800V
-
Fixed
70mm
33.5mm
135mm
200V
1.5kV
AE15B-UW Series
3973577

RoHS

Each
1+
€53.6649
5+
€49.9995
10+
€46.3218
Min: 1 / Mult: 1
ITE
Module
4:1
30W
2 Output
24V
625mA
-24V
-625mA
Regulated
1.5kV
24V
-
Fixed
52.3mm
19mm
55mm
9V
36V
PYBE30-U Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account