ex VAT

Isolated Chassis Mount DC / DC Converters:

16 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4292186

RoHS

Each
1+
€50.4423
5+
€48.5604
10+
€47.7732
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
15W
1 Output
15V
1A
-
-
-
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
3595050

RoHS

Each
1+
€67.7115
5+
€59.8395
10+
€53.6034
20+
€52.5333
Min: 1 / Mult: 1
ITE
Module
4:1
30W
2 Output
15V
1A
-15V
1A
Regulated
1.5kV
24V
Fixed, Adjustable
31.5mm
21.2mm
76mm
9V
36V
PYBE30 Series
3889641

RoHS

Each
1+
€60.2085
5+
€51.4263
10+
€50.3931
Min: 1 / Mult: 1
ITE
Open Frame
4:1
15W
1 Output
15V
1A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
52.3mm
19mm
55mm
9V
36V
PDQE15-U Series
3889647

RoHS

Each
1+
€60.2085
5+
€51.4263
10+
€50.3931
Min: 1 / Mult: 1
ITE
Open Frame
4:1
15W
1 Output
15V
1A
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
52.3mm
19mm
55mm
18V
75V
PDQE15-U Series
3889617

RoHS

Each
1+
€53.0376
5+
€46.8753
10+
€41.9922
20+
€41.1558
Min: 1 / Mult: 1
ITE
Open Frame
4:1
10W
2 Output
5V
1A
-5V
-1A
Regulated
1.5kV
48V
Fixed
52.3mm
19mm
55mm
18V
75V
PDQE10-U Series
3973582

RoHS

Each
1+
€104.6361
5+
€80.4297
10+
€78.8184
Min: 1 / Mult: 1
ITE
Module
4:1
30W
2 Output
15V
1A
-15V
-1A
Regulated
1.5kV
48V
Fixed
52.3mm
19mm
55mm
18V
75V
PYBE30-U Series
3973576

RoHS

Each
1+
€104.6361
5+
€84.9069
Min: 1 / Mult: 1
ITE
Module
4:1
30W
2 Output
15V
1A
-15V
-1A
Regulated
1.5kV
24V
Fixed
52.3mm
19mm
55mm
9V
36V
PYBE30-U Series
3248192

RoHS

Each
1+
€43.2837
5+
€41.9922
10+
€40.6884
50+
€38.9541
100+
€36.3588
Min: 1 / Mult: 1
ITE
Module
4:1
15W
1 Output
15V
1A
-
-
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
3248182

RoHS

Each
1+
€43.2837
5+
€41.9922
10+
€40.6884
50+
€38.9541
100+
€36.3588
Min: 1 / Mult: 1
ITE
Module
4:1
15W
1 Output
15V
1A
-
-
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
3889613

RoHS

Each
1+
€62.3979
5+
€49.6305
10+
€44.4522
Min: 1 / Mult: 1
ITE
Open Frame
4:1
10W
2 Output
5V
1A
-5V
-1A
Regulated
1.5kV
24V
Fixed
52.3mm
19mm
55mm
9V
36V
PDQE10-U Series
4737887

RoHS

Each
12+
€67.4778
Min: 12 / Mult: 12
-
Module
10:1
15W
1 Output
15V
1A
-
-
Regulated
5.6kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
AE15C-UW Series
3595058

RoHS

Each
1+
€44.3907
5+
€39.2247
10+
€35.1411
20+
€34.440
Min: 1 / Mult: 1
ITE
Module
4:1
30W
2 Output
15V
1A
-15V
1A
Regulated
1.5kV
48V
Fixed, Adjustable
31.5mm
21.2mm
76mm
18V
75V
PYBE30 Series
4132785

RoHS

Each
1+
€57.9699
5+
€51.2295
10+
€45.8913
20+
€44.9688
Min: 1 / Mult: 1
-
Module
10:1
15W
1 Output
15V
1A
-
-
Regulated
5.6kV
-
Fixed
54mm
32mm
96.1mm
100V
1kV
AE15B-EW Series
4220654

RoHS

Each
24+
€56.580
Min: 24 / Mult: 24
ITE
Module
4:1
30W
2 Output
15V
1A
-15V
-1A
Regulated
1.5kV
24V
Fixed
31.5mm
25.3mm
76mm
9V
36V
PYBE30 Series
4132794

RoHS

Each
1+
€90.4911
5+
€77.2932
10+
€75.7434
Min: 1 / Mult: 1
-
Module
7.5:1
15W
1 Output
15V
1A
-
-
Regulated
5.6kV
800V
Fixed
70mm
33.5mm
135mm
200V
1.5kV
AE15B-UW Series
4296875

RoHS

Each
24+
€69.8148
Min: 24 / Mult: 24
ITE
Module
4:1
30W
2 Output
15V
1A
-15V
-1A
Regulated
1.5kV
48V
Fixed
31.5mm
25.3mm
76mm
18V
75V
PYBE30 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account