85 Product Results Found for "power management"
Find a huge range of Isolated Chassis Mount DC / DC Converters at Farnell® Ireland. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Xp Power, Mascot & Sunpower
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €68.620 10+ €64.990 25+ €63.590 50+ €62.560 100+ €61.540 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 40W | - | 1 Output | 12V | 3.33A | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ €80.600 10+ €76.330 25+ €74.690 50+ €73.480 100+ €72.280 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 60W | - | 1 Output | 12V | 5A | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ €61.160 10+ €57.930 25+ €56.680 50+ €55.760 100+ €54.850 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 12V | 1.67A | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ €119.680 10+ €111.360 25+ €108.970 50+ €107.200 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | - | 75W | - | 1 Output | 12V | 6.3A | - | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ €92.740 5+ €79.220 10+ €77.640 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 24V | 1.7A | Regulated | - | 12V | Panel | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ €48.560 5+ €42.910 10+ €38.440 20+ €37.670 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 41W | - | 1 Output | 13.6V | 3A | Regulated | - | - | Panel | Fixed | 60mm | 49mm | 90mm | 18V | 32V | 5060 Series | |||||
Each | 1+ €99.990 5+ €85.410 10+ €83.700 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 13.2V | 6A | Regulated | - | - | Panel | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ €216.890 10+ €199.250 25+ €194.970 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | - | 150W | - | 1 Output | 15V | 10A | - | 2.25kV | 24V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ €216.070 10+ €198.490 25+ €194.230 50+ €160.440 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | - | 150W | - | 1 Output | 12V | 12.5A | Regulated | 2.25kV | 24V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ €216.890 10+ €199.250 25+ €194.970 50+ €161.050 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | - | 150W | - | 1 Output | 48V | 3.2A | - | 2.25kV | 24V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ €68.620 10+ €64.990 25+ €63.590 50+ €62.560 100+ €61.540 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 40W | - | 1 Output | 48V | 835mA | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ €61.160 10+ €57.930 25+ €56.680 50+ €55.760 100+ €54.850 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 48V | 420mA | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ €61.160 10+ €57.930 25+ €56.680 50+ €55.760 100+ €54.850 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 24V | 835mA | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ €68.620 10+ €64.990 25+ €63.590 50+ €62.560 100+ €61.540 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 40W | - | 1 Output | 24V | 1.67A | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ €80.600 10+ €76.330 25+ €74.690 50+ €73.480 100+ €72.280 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 60W | - | 1 Output | 48V | 1.25A | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ €67.000 5+ €64.990 10+ €62.980 50+ €60.310 100+ €56.280 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 5.1V | 4A | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ €54.000 5+ €47.730 10+ €42.750 20+ €41.900 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 13.5V | 40W | 3A | 1 Output | 13.5V | 3A | Regulated | - | - | Panel | Fixed | 105mm | 46mm | 130mm | 20V | 32V | - | |||||
Each | 1+ €167.470 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 276W | - | 1 Output | 13.8V | 20A | Regulated | - | - | Panel | Fixed | 102mm | 63mm | 203mm | 20V | 30V | 9970 Series | |||||
Each | 1+ €119.680 10+ €111.360 25+ €108.970 50+ €107.200 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | - | 75W | - | 1 Output | 24V | 3.2A | - | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ €216.070 10+ €198.490 25+ €194.230 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | - | 150W | - | 1 Output | 24V | 6.3A | - | 2.25kV | 48V | Panel | Fixed | 65mm | 35.7mm | 98mm | 18V | 75V | TEP 150WI Series | |||||
Each | 1+ €62.210 10+ €58.920 25+ €57.650 50+ €56.710 100+ €55.790 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 24V | 835mA | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
Each | 1+ €62.210 10+ €58.920 25+ €57.650 50+ €56.710 100+ €55.790 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 5.1V | 4A | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
Each | 1+ €83.550 10+ €79.130 25+ €77.430 50+ €76.170 100+ €74.930 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 60W | - | 1 Output | 24V | 2.5A | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | |||||
Each | 1+ €74.310 5+ €72.070 10+ €69.850 50+ €66.880 100+ €62.410 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 40W | - | 1 Output | 48V | 835mA | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ €74.310 5+ €72.080 10+ €69.860 50+ €66.890 100+ €62.420 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 40W | - | 1 Output | 12V | 3.33A | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series |