TMDC 20 Series Isolated Chassis Mount DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €61.160 10+ €57.930 25+ €56.680 50+ €55.760 100+ €54.850 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ €63.230 10+ €59.890 25+ €58.610 50+ €57.650 100+ €56.710 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ €61.160 10+ €57.930 25+ €56.680 50+ €55.760 100+ €54.850 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ €61.160 10+ €57.930 25+ €56.680 50+ €55.760 100+ €54.850 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ €62.210 10+ €58.920 25+ €57.650 50+ €56.710 100+ €55.790 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
Each | 1+ €62.210 10+ €58.920 25+ €57.650 50+ €56.710 100+ €55.790 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
Each | 1+ €62.210 10+ €58.920 25+ €57.650 50+ €56.710 100+ €55.790 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series |