TEQ 40WIR Isolated Chassis Mount DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €179.380 10+ €167.300 25+ €162.720 50+ €159.340 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | 2.121kV | 48V | Fixed | 57.2mm | 26.1mm | 103mm | 18V | 75V | TEQ 40WIR | |||||
Each | 1+ €177.550 10+ €165.590 25+ €161.060 50+ €157.710 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | 2.121kV | 24V | Fixed | 57.2mm | 26.1mm | 103mm | 9.5V | 36V | TEQ 40WIR | |||||
Each | 1+ €183.610 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | 2.121kV | 24V | Fixed | 57.2mm | 26.1mm | 103mm | 9.5V | 36V | TEQ 40WIR | |||||
Each | 1+ €185.500 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | 2.121kV | 48V | Fixed | 57.2mm | 26.1mm | 103mm | 18V | 75V | TEQ 40WIR | |||||
Each | 1+ €201.240 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | 2.121kV | 110V | Fixed | 57.2mm | 26.1mm | 103mm | 43V | 160V | TEQ 40WIR | |||||
Each | 1+ €198.390 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | 2.121kV | 110V | Fixed | 57.2mm | 26.1mm | 103mm | 43V | 160V | TEQ 40WIR | |||||
Each | 1+ €198.390 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | 2.121kV | 110V | Fixed | 57.2mm | 26.1mm | 103mm | 43V | 160V | TEQ 40WIR | |||||
Each | 1+ €185.500 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | 2.121kV | 48V | Fixed | 57.2mm | 26.1mm | 103mm | 18V | 75V | TEQ 40WIR | |||||
Each | 1+ €183.610 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | 2.121kV | 24V | Fixed | 57.2mm | 26.1mm | 103mm | 9.5V | 36V | TEQ 40WIR |