Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €178.480 |
5+ | €175.810 |
10+ | €173.130 |
50+ | €167.770 |
100+ | €162.420 |
Product Information
Product Overview
Ideal for APD biasing and MEMS driver applications, the SIP Series provides high performance in an ultra-thin, miniature single in-line package. Designed for low cost, high quantity applications, these DC to DC converters deliver high stability with very low ripple. The output voltage is programmable via a 0 to 5 volt analog voltage. The output voltage is inversely related to the programming voltage, i.e. applying 5 volts to the programming sets the output voltage to the minimum level. Conversely, 0 volts on the programming sets the output voltage to the maximum level. The supply is linearly programmable through this range*2. An enable/disable function is included. Applying a TTL Low (open collector compatible) disables the output voltage to less than 10 volts.
- Low Ripple
- Well Regulated
- Analog Programming Voltage
- Ultra-Thin, 0.16 inches (4mm)
- High Performance Low Cost
- Packaging: Epoxy Coated
Technical Specifications
SIP
Positive Output
Adjustable
10mA
25V
4V
36.8mm
SIP Series
No SVHC (15-Jan-2018)
Regulated
1W
1W
Through Hole
100V
19.05mm
6.7V
4.06mm
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate