Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over €75
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
DC / DC Non Isolated Board Mount Converters - Fixed Output:
261 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | 328 In stock | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €9.580 5+ €9.110 10+ €8.820 20+ €8.550 50+ €8.300 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.3V | 5.5V | 4 Output | 6.6W | 3.3V | LGA | - | 61Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2MHz | 4.3V | 5.5V | - | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | |||
MURATA POWER SOLUTIONS | 328 In stock | Each (Supplied on Cut Tape) Re-Reel A €5.00 re-reeling charge will be added for this product Packaging Options | 10+ €8.820 20+ €8.550 50+ €8.300 | Min: 10 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.3V | 5.5V | 4 Output | 6.6W | 3.3V | LGA | - | 61Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2MHz | 4.3V | 5.5V | - | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | |||
12 In stock | Each Available until stock is exhausted | 1+ €23.520 | Min: 1 / Mult: 1 | ITE | - | - | - | 1 Output | - | 13.2V | - | - | - | - | 3.8A | Fixed | - | - | - | 15V | 38V | - | - | 74mm | 69mm | - | 31mm | - | ||||
10 In stock | Each | 1+ €44.690 5+ €43.360 10+ €42.020 | Min: 1 / Mult: 1 | - | Sixteenth Brick | - | - | 1 Output | 100W | 5V | - | - | - | - | 20A | Fixed, Adjustable | - | Surface Mount Device | - | 18V | 75V | - | - | 36.83mm | 34.04mm | - | 15mm | RPMGS-20 Series | ||||
10 In stock | Each Available until stock is exhausted | 1+ €6.820 5+ €6.680 10+ €6.550 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 4.5W | 9V | - | - | - | - | 500mA | Adjustable | - | Surface Mount Device | - | 11V | 32V | - | - | 15.3mm | 12.35mm | - | 9.24mm | STR Series | ||||
305 In stock | Each | 1+ €87.180 5+ €74.470 10+ €72.980 | Min: 1 / Mult: 1 | - | Enclosed | - | - | 1 Output | 144W | 12V | - | - | - | - | 12A | Fixed | - | Chassis | - | 17V | 32V | - | - | 127mm | 87mm | - | 50mm | - | ||||
58 In stock | Each | 1+ €165.710 | Min: 1 / Mult: 1 | - | Enclosed | - | - | 1 Output | 288W | 12V | - | - | - | - | 24A | Fixed | - | Chassis | - | 17V | 32V | - | - | 167mm | 87mm | - | 50mm | - | ||||
138 In stock | Each | 1+ €45.700 5+ €40.390 10+ €36.180 20+ €35.460 | Min: 1 / Mult: 1 | - | Enclosed | - | - | 1 Output | 36W | 12V | - | - | - | - | 3A | Fixed | - | Chassis | - | 17V | 32V | 400V | - | 67mm | 87mm | - | 50mm | PowerVerter Series | ||||
830 In stock | Each | 1+ €55.910 5+ €49.410 10+ €44.260 20+ €43.370 | Min: 1 / Mult: 1 | - | Enclosed | - | - | 1 Output | 72W | 12V | - | - | - | - | 6A | Fixed | - | Chassis | - | 17V | 32V | - | - | 89mm | 87mm | - | 50mm | PowerVerter Series | ||||
32 In stock | Each | 1+ €140.400 | Min: 1 / Mult: 1 | ITE | Module | - | - | 1 Output | 72W | 24V | - | - | - | - | 3A | Fixed, Adjustable | - | Panel | - | 10V | 15V | - | - | 50mm | 87mm | - | 89mm | DD Series | ||||
2,086 In stock | Each | 1+ €4.890 5+ €4.270 10+ €4.140 20+ €4.010 50+ €3.870 | Min: 1 / Mult: 1 | ITE | - | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 9V | 36V | - | - | 13.5mm | 12.5mm | - | 4.5mm | ROF-78E Series | ||||
109 In stock | Each | 1+ €9.960 10+ €9.430 25+ €9.230 50+ €9.080 100+ €8.930 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 6.5V | 36V | - | - | 15.2mm | 9.3mm | - | 7.3mm | TSR 1SM Series | ||||
3009722 RoHS | TEXAS INSTRUMENTS | 42 In stock | Each | 1+ €59.000 5+ €51.630 10+ €42.780 50+ €38.350 | Min: 1 / Mult: 1 | Digital Power Systems | - | - | - | 1 Output | - | - | - | - | - | - | - | Adjustable | - | Through Hole | - | 4.75V | 14V | - | - | 25.27mm | 18.92mm | - | 9.65mm | - | ||
98 In stock | Each | 1+ €10.030 5+ €9.730 10+ €9.430 50+ €9.030 100+ €8.420 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 3.3W | 3.3V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 4.75V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | ||||
36 In stock | Each | 1+ €11.080 5+ €10.740 10+ €10.420 50+ €9.980 100+ €9.300 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 9V | 72V | - | - | 19.5mm | 11.8mm | - | 5mm | STH05 Series | ||||
884 In stock | Each | 1+ €8.990 10+ €7.300 30+ €7.170 100+ €7.030 250+ €6.900 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-24, Module | 4.5V | 36V | 1 Output | - | 3.3V | uSLIC-EP | - | 24Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2.2MHz | 4.5V | 36V | - | 125°C | 4mm | 4mm | - | 1.75mm | MAXM17633 Series | ||||
3 In stock | Each | 1+ €10.650 5+ €10.250 10+ €10.090 20+ €9.890 50+ €9.690 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 36W | 24V | - | - | - | - | 1.5A | Fixed, Adjustable | - | Through Hole | - | 30V | 53V | - | - | 50.8mm | 11mm | - | 13mm | NID35 Series | ||||
2 In stock | Each | 1+ €15.360 5+ €14.790 10+ €14.550 20+ €14.260 50+ €13.970 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 90W | 12V | - | - | - | - | 7.5A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | ||||
258 In stock | Each Available until stock is exhausted | 1+ €7.010 5+ €5.210 10+ €4.800 20+ €4.090 50+ €3.900 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | - | 1 Output | 4.5W | 9V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 12V | 36V | - | - | 15.24mm | 8.5mm | - | 8.25mm | V78-500-SMT Series | ||||
20 In stock | Each | 1+ €9.840 5+ €9.550 10+ €9.260 50+ €8.870 100+ €8.270 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | ||||
560 In stock | Each | 1+ €7.000 10+ €5.710 30+ €5.610 100+ €5.510 250+ €5.400 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 4.5V | 60V | 1 Output | - | 5V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 60V | - | 125°C | 3mm | 2.6mm | - | 1.5mm | MAXM15063 Series | ||||
222 In stock | Each | 1+ €10.510 5+ €9.480 10+ €9.330 20+ €9.160 50+ €8.980 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 18V | - | - | 15.3mm | 9.6mm | - | 8.8mm | R-78AA-1.0 Series | ||||
5 In stock | Each | 1+ €12.540 5+ €12.070 10+ €11.880 20+ €11.640 50+ €11.400 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 64.8W | 24V | - | - | - | - | 2.7A | Fixed, Adjustable | - | Through Hole | - | 30V | 53V | - | - | 50.8mm | 11mm | - | 26mm | NID65 Series | ||||
5 In stock | Each | 1+ €12.540 5+ €12.070 10+ €11.880 20+ €11.640 50+ €11.400 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 58.8W | 12V | - | - | - | - | 4.9A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 11mm | - | 26mm | NID65 Series | ||||
5 In stock | Each | 1+ €17.090 5+ €16.460 10+ €16.190 20+ €15.870 50+ €15.540 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 97.5W | 15V | - | - | - | - | 6.5A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series |