We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €21.990 10+ €15.770 25+ €14.150 100+ €13.180 260+ €13.170 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-63, Micro Module | 3.1V | 20V | 2 Output | 600mV | 5.5V | BGA | 10A | 63Pins | Adjustable | 5A | 3.1V | 20V | 3.22mm | 1MHz | 6.25mm | Buck (Step Down) | 7.5mm | 125°C | LTM4705 Series | |||||
Each | 1+ €23.810 10+ €17.150 25+ €15.420 100+ €14.560 260+ €14.270 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-63, Micro Module | 3.1V | 20V | 2 Output | 600mV | 5.5V | BGA | 10A | 63Pins | Adjustable | 5A | 3.1V | 20V | 3.22mm | 1MHz | 6.25mm | Buck (Step Down) | 7.5mm | 125°C | LTM4705 Series |