ex VAT

DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4029499

RoHS

Date/Lot Code

Each
1+
€10.990
10+
€10.820
25+
€10.520
100+
€10.250
273+
€9.990
More Pricing...
Min: 1 / Mult: 1
Industrial
LGA-35, Micro Module
3V
36V
1 Output
800mV
5V
LGA
500mA
35Pins
Adjustable
500mA
3V
36V
2.82mm
1.1MHz
11.25mm
Buck (Step Down)
6.25mm
125°C
LTM8021 Series
4029500

RoHS

Date/Lot Code

Each
1+
€12.070
10+
€11.870
25+
€11.430
100+
€11.240
273+
€10.980
More Pricing...
Min: 1 / Mult: 1
Industrial
LGA-35, Micro Module
3V
36V
1 Output
800mV
5V
LGA
500mA
35Pins
Adjustable
500mA
3V
36V
2.82mm
1.1MHz
11.25mm
Buck (Step Down)
6.25mm
125°C
LTM8021 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account