MAXM38643 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €6.730 10+ €5.720 30+ €5.410 100+ €5.300 250+ €5.190 More Pricing... | Min: 1 / Mult: 1 | ITE | eMGA-10, Module | 1.8V | 5.5V | 1 Output | 700mV | 3.3V | eMGA | 600mA | 10Pins | Adjustable | 600mA | 1.8V | 5.5V | 2.1mm | Buck (Step Down) | 2.6mm | 85°C | MAXM38643 Series | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ €1.720 | Min: 2500 / Mult: 2500 | ITE | eMGA-10, Module | 1.8V | 5.5V | 1 Output | 700mV | 3.3V | eMGA | 600mA | 10Pins | Adjustable | 600mA | 1.8V | 5.5V | 2.1mm | Synchronous Buck (Step Down) | 2.6mm | 85°C | MAXM38643 Series |