Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over €75
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
i3A Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
271 In stock | Each | 1+ €23.290 5+ €23.170 10+ €23.040 20+ €22.580 | Min: 1 / Mult: 1 | ITE | Module | 100W | 5V | 30V | 4.5A | Adjustable | 9V | 53V | 9.6mm | 19.1mm | 23.4mm | i3A Series | ||||
Available to Order Deliveries start 10/7/2025. | Each | 1+ €23.290 5+ €23.170 10+ €23.040 20+ €22.580 | Min: 1 / Mult: 1 | ITE | Module | 100W | 3.3V | 16.5V | 8A | Adjustable | 9V | 53V | 9.6mm | 19.1mm | 23.4mm | i3A Series |