ex VAT

AC / DC PCB Mount Power Supplies:

50 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2822843

RoHS

Each
1+
€14.3664
5+
€13.8867
10+
€13.407
50+
€12.8904
100+
€12.669
More Pricing...
Min: 1 / Mult: 1
ITE & Household
2 Output
10W
12VDC
420mA
-12VDC
420mA
Fixed
85V
85V AC to 305V AC
305V
27.4mm
23mm
52.5mm
RAC10-K/277 Series
3677260

RoHS

Each
1+
€15.4734
5+
€15.0798
10+
€14.6739
50+
€14.3049
100+
€14.022
More Pricing...
Min: 1 / Mult: 1
ITE & Household
2 Output
20W
15VDC
1.33A
-15VDC
1.33A
Fixed
-
85V AC to 264V AC
-
27.4mm
23mm
52.5mm
RAC20-K Series
2900646

RoHS

Each
1+
€14.3172
5+
€13.7145
10+
€13.0995
50+
€11.8818
100+
€11.7219
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
15W
5VDC
3A
-
-
Fixed
85V
85V AC to 264V AC
264V
27.4mm
23mm
52.5mm
RAC15-K Series
2822844

RoHS

Each
1+
€14.2311
5+
€13.530
10+
€12.8289
50+
€12.5091
100+
€12.2631
More Pricing...
Min: 1 / Mult: 1
ITE & Household
2 Output
10W
15VDC
340mA
-15VDC
340mA
Fixed
85V
85V AC to 305V AC
305V
27.4mm
23mm
52.5mm
RAC10-K/277 Series
2966053

RoHS

Each
1+
€15.0552
5+
€14.7108
10+
€14.3664
50+
€13.7637
100+
€13.5423
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
15W
12VDC
1.25A
-
-
Fixed
85V
85V AC to 264V AC
264V
27.4mm
23mm
52.5mm
RAC15-K Series
2822840

RoHS

Each
1+
€13.4439
5+
€12.8412
10+
€12.2262
50+
€11.0331
100+
€10.8978
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
10W
12VDC
840mA
-
-
Fixed
85V
85V AC to 305V AC
305V
27.4mm
23mm
52.5mm
RAC10-K/277 Series
3677263

RoHS

Each
1+
€16.7034
5+
€16.5189
10+
€16.3221
50+
€14.7969
100+
€13.9236
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
20W
24VDC
833mA
-
-
Fixed
-
85V AC to 264V AC
-
27.4mm
23mm
52.5mm
RAC20-K/W Series
3677252

RoHS

Each
1+
€15.1536
5+
€14.8461
10+
€14.5263
50+
€13.9728
100+
€13.7145
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
15W
15VDC
1A
-
-
Fixed
-
85V AC to 264V AC
-
27.4mm
23mm
52.5mm
RAC15-K Series
2900658

RoHS

Each
1+
€19.2618
5+
€18.1425
10+
€17.0232
50+
€16.6665
100+
€16.2852
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
12VDC
420mA
-
-
Fixed
85V
85V AC to 528V AC
528V
27.4mm
23mm
52.5mm
RAC05-K/480 Series
3677259

RoHS

Each
1+
€15.7932
5+
€15.4242
10+
€15.0429
50+
€13.8744
100+
€13.8006
More Pricing...
Min: 1 / Mult: 1
ITE & Household
2 Output
20W
12VDC
1.67A
-12VDC
1.67A
Fixed
-
85V AC to 264V AC
-
27.4mm
23mm
52.5mm
RAC20-K Series
3677257

RoHS

Each
1+
€15.621
5+
€14.7477
10+
€13.8744
50+
€13.1364
100+
€12.8781
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
20W
24VDC
833mA
-
-
Fixed
-
85V AC to 264V AC
-
27.4mm
23mm
52.5mm
RAC20-K Series
3677879

RoHS

Each
1+
€18.1179
5+
€17.6874
10+
€17.2569
50+
€17.2446
100+
€16.6665
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
20W
15VDC
670mA
-15VDC
670mA
Fixed
-
85V AC to 264V AC
-
27.4mm
23mm
52.5mm
RAC20-K/277 Series
3677878

RoHS

Each
1+
€18.1179
5+
€17.6874
10+
€17.2569
50+
€16.9125
100+
€16.5681
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
20W
12VDC
833mA
-12VDC
833mA
Fixed
-
85V AC to 264V AC
-
27.4mm
23mm
52.5mm
RAC20-K/277 Series
4644716

RoHS

Each
1+
€16.6296
5+
€15.8424
10+
€15.5103
50+
€14.7723
100+
€14.4648
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial, Household, LED Lighting
1 Output
20W
12VDC
1.667A
-
-
Fixed
-
85V AC to 305V AC
-
27.4mm
23mm
52.5mm
RAC20NE-K/277 Series
4644717

RoHS

Each
1+
€16.6296
5+
€15.8424
10+
€15.5103
50+
€14.7723
100+
€14.4648
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial, Household, LED Lighting
1 Output
20W
24VDC
833mA
-
-
Fixed
-
85V AC to 305V AC
-
27.4mm
23mm
52.5mm
RAC20NE-K/277 Series
2822839

RoHS

Each
1+
€14.2065
5+
€13.3332
10+
€12.4599
50+
€12.0786
100+
€11.8326
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
10W
5VDC
2A
-
-
Fixed
85V
85V AC to 305V AC
305V
27.4mm
23mm
52.5mm
RAC10-K/277 Series
3677255

RoHS

Each
1+
€14.7108
5+
€14.0343
10+
€13.3455
50+
€12.6198
100+
€12.3615
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
20W
12VDC
1.67A
-
-
Fixed
-
85V AC to 264V AC
-
27.4mm
23mm
52.5mm
RAC20-K Series
2440312

RoHS

Each
1+
€32.3121
5+
€31.980
10+
€31.6356
50+
€31.0575
100+
€30.4425
Min: 1 / Mult: 1
ITE
1 Output
10W
5VDC
2A
-
-
Fixed
80V
80V AC to 305V AC
305V
27.4mm
23.5mm
52.5mm
RAC10-C/277 Series
3677877

RoHS

Each
1+
€18.5115
5+
€17.9457
10+
€17.3799
50+
€16.5558
100+
€16.3836
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
20W
24VDC
830mA
-
-
Fixed
-
85V AC to 305V AC
-
27.4mm
23mm
52.5mm
RAC20-K Series
3677875

RoHS

Each
1+
€16.8264
5+
€16.2237
10+
€15.6087
50+
€14.5017
100+
€14.4279
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
20W
12VDC
1.67A
-
-
Fixed
-
85V AC to 305V AC
-
27.4mm
23mm
52.5mm
RAC20-K/277 Series
2900657

RoHS

Each
1+
€20.0121
5+
€18.7329
10+
€17.4414
50+
€17.3553
100+
€17.0109
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
5VDC
1A
-
-
Fixed
85V
85V AC to 528V AC
528V
27.4mm
23mm
52.5mm
RAC05-K/480 Series
3678571

RoHS

Each
1+
€26.9001
5+
€26.5803
10+
€26.2605
50+
€24.5016
100+
€24.0096
Min: 1 / Mult: 1
ITE
1 Output
25W
48VDC
520mA
-
-
Fixed
-
90V AC to 264V AC
-
27.4mm
24.9mm
50.8mm
KPSB Series
3677253

RoHS

Each
1+
€15.3135
5+
€14.9568
10+
€14.6001
50+
€13.9728
100+
€13.6776
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
15W
24VDC
625mA
-
-
Fixed
-
85V AC to 264V AC
-
27.4mm
23mm
52.5mm
RAC15-K Series
2900660

RoHS

Each
1+
€14.0589
5+
€13.899
10+
€13.7391
50+
€12.8781
100+
€12.7797
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
20W
5VDC
4A
-
-
Fixed
85V
85V AC to 264V AC
264V
27.4mm
23mm
52.5mm
RAC20-K/W Series
2822842

RoHS

Each
1+
€14.9076
5+
€14.1327
10+
€13.3578
50+
€13.1979
100+
€13.0503
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
10W
24VDC
420mA
-
-
Fixed
85V
85V AC to 305V AC
305V
27.4mm
23mm
52.5mm
RAC10-K/277 Series
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account