ECL25 Series AC / DC PCB Mount Power Supplies:
13 Products FoundECL25 Series AC / DC PCB Mount Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €51.920 5+ €45.430 10+ €37.640 50+ €36.890 100+ €36.130 | Min: 1 / Mult: 1 | ITE | 1 Output | 25W | 5VDC | 5A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 1+ €72.390 5+ €63.340 10+ €52.480 50+ €51.430 100+ €50.380 | Min: 1 / Mult: 1 | ITE | 1 Output | 25W | 24VDC | 1.04A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 27.9mm | 78.7mm | ECL25 Series | |||||
Each | 1+ €38.890 5+ €37.720 10+ €36.560 50+ €35.000 100+ €32.670 | Min: 1 / Mult: 1 | ITE | 1 Output | 25W | 9VDC | 2.8A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 1+ €53.820 5+ €52.200 10+ €50.590 50+ €48.430 100+ €45.210 | Min: 1 / Mult: 1 | ITE | 1 Output | 25W | 5VDC | 5A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 27.9mm | 78.7mm | ECL25 Series | |||||
Each | 1+ €72.390 5+ €63.340 10+ €52.480 50+ €51.430 100+ €50.380 | Min: 1 / Mult: 1 | ITE | 1 Output | 25W | 12VDC | 2.1A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 27.9mm | 78.7mm | ECL25 Series | |||||
Each | 1+ €51.920 5+ €45.430 10+ €37.640 50+ €36.890 100+ €36.130 | Min: 1 / Mult: 1 | ITE | 1 Output | 25W | 15VDC | 1.67A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 1+ €38.890 5+ €37.720 10+ €36.560 50+ €35.000 100+ €32.670 | Min: 1 / Mult: 1 | ITE | 1 Output | 25W | 24VDC | 1.04A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 1+ €38.610 5+ €37.450 10+ €36.290 50+ €34.750 100+ €32.570 | Min: 1 / Mult: 1 | ITE | 1 Output | 25W | 12VDC | 2.1A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 6+ €52.180 | Min: 6 / Mult: 6 | ITE | 1 Output | 25W | 15VDC | 1.67A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 27.9mm | 78.7mm | ECL25 Series | |||||
Each | 6+ €52.180 | Min: 6 / Mult: 6 | ITE | 1 Output | 25W | 48VDC | 520mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 27.9mm | 78.7mm | ECL25 Series | |||||
Each | 6+ €37.430 | Min: 6 / Mult: 6 | ITE | 1 Output | 20W | 3.3VDC | 6A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 6+ €52.180 | Min: 6 / Mult: 6 | ITE | 1 Output | 25W | 9VDC | 2.8A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 27.9mm | 78.7mm | ECL25 Series | |||||
Each | 6+ €37.430 | Min: 6 / Mult: 6 | ITE | 1 Output | 25W | 48VDC | 520mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 34.6mm | 26.7mm | 75.2mm | ECL25 Series |