ex VAT

AC / DC PCB Mount Power Supplies:

2 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2627176

RoHS

Each
1+
€15.7932
5+
€11.562
10+
€10.086
50+
€8.9421
100+
€8.7822
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
5W
5VDC
500mA
12VDC
208mA
Fixed
90V
90V AC to 264V AC
264V
32.5mm
19.5mm
27.5mm
VTX-214-005 Series
2627172

RoHS

Each
1+
€15.7932
5+
€11.562
10+
€10.086
50+
€8.9421
100+
€8.7822
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
5W
3.3VDC
757mA
12VDC
208mA
Fixed
90V
90V AC to 264V AC
264V
32.5mm
19.5mm
27.5mm
VTX-214-005 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account