ex VAT

AC / DC PCB Mount Power Supplies:

16 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2627176

RoHS

Each
1+
€15.7932
5+
€11.562
10+
€10.086
50+
€8.9421
100+
€8.7822
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
5W
5VDC
500mA
12VDC
208mA
Fixed
90V
90V AC to 264V AC
264V
32.5mm
19.5mm
27.5mm
VTX-214-005 Series
2627168

RoHS

Each
1+
€15.7932
5+
€11.562
10+
€10.086
50+
€8.9421
100+
€8.7822
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
5W
5VDC
500mA
5VDC
500mA
Fixed
90V
90V AC to 264V AC
264V
32.5mm
19.5mm
27.5mm
VTX-214-005 Series
2627172

RoHS

Each
1+
€15.7932
5+
€11.562
10+
€10.086
50+
€8.9421
100+
€8.7822
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
5W
3.3VDC
757mA
12VDC
208mA
Fixed
90V
90V AC to 264V AC
264V
32.5mm
19.5mm
27.5mm
VTX-214-005 Series
2627169

RoHS

Each
1+
€15.7932
5+
€11.562
10+
€10.086
50+
€8.9421
100+
€8.7822
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
5W
12VDC
166mA
12VDC
166mA
Fixed
90V
90V AC to 264V AC
264V
32.5mm
19.5mm
27.5mm
VTX-214-005 Series
2627171

RoHS

Each
1+
€15.7932
5+
€11.562
10+
€10.086
50+
€8.9421
100+
€8.7822
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
5W
24VDC
100mA
24VDC
100mA
Fixed
90V
90V AC to 264V AC
264V
32.5mm
19.5mm
27.5mm
VTX-214-005 Series
3793955

RoHS

Each
5+
€55.0671
Min: 5 / Mult: 5
ITE
2 Output
7.5W
5VDC
1.5A
12VDC
625mA
Fixed
-
85V AC to 264V AC
-
54mm
19.5mm
74mm
TMP Series
2627174

RoHS

Each
1+
€15.7932
5+
€11.562
10+
€10.086
50+
€8.9421
100+
€8.7822
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
5W
3.3VDC
757mA
24VDC
100mA
Fixed
90V
90V AC to 264V AC
264V
32.5mm
19.5mm
27.5mm
VTX-214-005 Series
2627178

RoHS

Each
1+
€15.7932
5+
€11.562
10+
€10.086
50+
€8.9421
100+
€8.7822
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
5W
5VDC
500mA
24VDC
100mA
Fixed
90V
90V AC to 264V AC
264V
32.5mm
19.5mm
27.5mm
VTX-214-005 Series
2627170

RoHS

Each
1+
€15.7932
5+
€11.562
10+
€10.086
50+
€8.9421
100+
€8.7822
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
5W
15VDC
138mA
15VDC
138mA
Fixed
90V
90V AC to 264V AC
264V
32.5mm
19.5mm
27.5mm
VTX-214-005 Series
2627177

RoHS

Each
1+
€15.7932
5+
€11.562
10+
€10.086
50+
€8.9421
100+
€8.7822
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
5W
5VDC
500mA
15VDC
160mA
Fixed
90V
90V AC to 264V AC
264V
32.5mm
19.5mm
27.5mm
VTX-214-005 Series
2627175

RoHS

Each
1+
€15.7932
5+
€11.562
10+
€10.086
50+
€8.9421
100+
€8.7822
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
5W
5VDC
500mA
3.3VDC
757mA
Fixed
90V
90V AC to 264V AC
264V
32.5mm
19.5mm
27.5mm
VTX-214-005 Series
2627173

RoHS

Each
1+
€15.7932
5+
€11.562
10+
€10.086
50+
€8.9421
100+
€8.7822
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
5W
3.3VDC
757mA
15VDC
160mA
Fixed
90V
90V AC to 264V AC
264V
32.5mm
19.5mm
27.5mm
VTX-214-005 Series
2627167

RoHS

Each
1+
€15.7932
5+
€11.562
10+
€10.086
50+
€8.9421
100+
€8.7822
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
4.2W
3.3VDC
757mA
3.3VDC
757mA
Fixed
90V
90V AC to 264V AC
264V
32.5mm
19.5mm
27.5mm
VTX-214-005 Series
3795673

RoHS

Each
1+
€33.9972
Min: 1 / Mult: 1
ITE
1 Output
7W
15VDC
466mA
-
-
Fixed
-
85V AC to 264V AC
-
25.4mm
19.5mm
50.8mm
TMP Series
3795654

RoHS

Each
5+
€79.2489
Min: 5 / Mult: 5
Medical
1 Output
24W
15VDC
1.6A
-
-
Fixed
-
85V AC to 264V AC
-
54mm
19.5mm
74mm
TMM 24 Series
3795674

RoHS

Each
5+
€45.2517
Min: 5 / Mult: 5
ITE
1 Output
15W
15VDC
1A
-
-
Fixed
-
85V AC to 264V AC
-
54mm
19.5mm
74mm
TMP Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account