ex VAT

AC / DC PCB Mount Power Supplies:

102 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3594601

RoHS

Each
1+
€20.1966
5+
€11.2914
10+
€9.8523
20+
€8.9298
50+
€7.6752
Min: 1 / Mult: 1
ITE
1 Output
15W
9VDC
1.67A
Fixed
-
85V AC to 305V AC
-
44.5mm
15mm
22mm
PBO-15C Series
2815485

RoHS

Each
1+
€8.7084
5+
€8.4501
10+
€8.1918
50+
€7.6629
100+
€7.5153
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
24VDC
125mA
Fixed
85V
85V AC to 305V AC
305V
24mm
15mm
37mm
IRM-03 Series
2815481

RoHS

Each
1+
€9.225
5+
€8.9421
10+
€6.7281
50+
€6.5067
100+
€6.3099
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
5VDC
400mA
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-02 Series
2815474

RoHS

Each
1+
€8.7699
5+
€8.5116
10+
€7.9704
50+
€7.7121
100+
€7.4907
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
3.3VDC
300mA
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-01 Series
2815483

RoHS

Each
1+
€9.6678
5+
€9.3726
10+
€8.4132
50+
€8.1672
100+
€7.9212
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
12VDC
250mA
Fixed
85V
85V AC to 305V AC
305V
24mm
15mm
37mm
IRM-03 Series
2815475

RoHS

Each
1+
€8.7822
5+
€8.5239
10+
€7.9704
20+
€7.5768
50+
€7.2447
Min: 1 / Mult: 1
ITE
1 Output
1W
5VDC
200mA
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-01 Series
2815486

RoHS

Each
1+
€7.7121
5+
€7.4784
10+
€5.7072
50+
€5.5473
100+
€5.3751
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
3.3VDC
900mA
Fixed
85V
85V AC to 305V AC
305V
24mm
15mm
37mm
IRM-03 Series
2815477

RoHS

Each
1+
€9.0405
5+
€8.7699
10+
€8.3394
20+
€7.6752
50+
€7.3062
Min: 1 / Mult: 1
ITE
1 Output
2W
12VDC
167mA
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-02 Series
2815480

RoHS

Each
1+
€8.8683
5+
€8.610
10+
€8.241
50+
€7.7982
100+
€7.749
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
3.3VDC
600mA
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-02 Series
2815487

RoHS

Each
1+
€9.6678
5+
€9.3726
10+
€8.4009
50+
€8.1672
100+
€8.1549
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
5VDC
600mA
Fixed
85V
85V AC to 305V AC
305V
24mm
15mm
37mm
IRM-03 Series
2815484

RoHS

Each
1+
€10.2828
5+
€9.9876
10+
€8.487
50+
€8.2287
100+
€7.9827
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
15VDC
200mA
Fixed
85V
85V AC to 305V AC
305V
24mm
15mm
37mm
IRM-03 Series
2775086

RoHS

Each
1+
€12.0294
5+
€8.7945
10+
€7.6752
50+
€6.8019
100+
€6.6789
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
5VDC
200mA
Fixed
90V
90V AC to 305V AC
305V
22.2mm
15mm
33.7mm
VTX-214-001 Series
2815479

RoHS

Each
1+
€8.6346
5+
€8.3763
10+
€8.118
50+
€7.5891
100+
€7.5522
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
24VDC
83mA
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-02 Series
2815471

RoHS

Each
1+
€8.7822
5+
€8.5239
10+
€8.0319
50+
€7.7244
100+
€7.5522
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
12VDC
83mA
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-01 Series
2815478

RoHS

Each
1+
€8.6346
5+
€8.3886
10+
€8.1303
50+
€7.6014
100+
€7.4538
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
15VDC
133mA
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-02 Series
2775127

RoHS

Each
1+
€13.9113
5+
€10.1721
10+
€8.8806
50+
€7.872
100+
€7.7367
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
5VDC
600mA
Fixed
90V
90V AC to 305V AC
305V
24mm
15mm
37mm
VTX-214-003 Series
2775093

RoHS

Each
1+
€12.0294
5+
€8.7945
10+
€7.6752
50+
€6.8019
100+
€6.6789
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
24VDC
42mA
Fixed
90V
90V AC to 305V AC
305V
22.2mm
15mm
33.7mm
VTX-214-001 Series
2815488

RoHS

Each
1+
€10.1229
5+
€9.8031
10+
€9.5079
50+
€8.7945
100+
€8.6223
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
9VDC
333mA
Fixed
85V
85V AC to 305V AC
305V
24mm
15mm
37mm
IRM-03 Series
2815476

RoHS

Each
1+
€8.6223
5+
€8.364
10+
€8.0319
50+
€7.5768
100+
€7.5522
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
9VDC
111mA
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-01 Series
2815473

RoHS

Each
1+
€24.6861
5+
€21.5988
10+
€17.8965
50+
€16.0515
100+
€14.8092
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
24VDC
42mA
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-01 Series
2775085

RoHS

Each
1+
€12.0294
5+
€8.7945
10+
€7.6752
50+
€6.8019
100+
€6.6789
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
3VDC
300mA
Fixed
90V
90V AC to 305V AC
305V
22.2mm
15mm
33.7mm
VTX-214-001 Series
2815482

RoHS

Each
1+
€8.7453
5+
€8.487
10+
€8.2287
50+
€7.6998
100+
€7.6137
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
9VDC
222mA
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-02 Series
2775090

RoHS

Each
1+
€12.2385
5+
€8.9544
10+
€7.8105
50+
€6.3714
100+
€6.2484
Min: 1 / Mult: 1
ITE
1 Output
1W
12VDC
83mA
Fixed
90V
90V AC to 305V AC
305V
22.2mm
15mm
33.7mm
VTX-214-001 Series
2775123

RoHS

Each
1+
€13.9113
5+
€10.1721
10+
€8.8806
50+
€7.872
100+
€7.7367
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
12VDC
250mA
Fixed
90V
90V AC to 305V AC
305V
24mm
15mm
37mm
VTX-214-003 Series
3255635

RoHS

Each
1+
€13.5423
5+
€13.4316
10+
€13.3209
50+
€12.6075
100+
€12.3369
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
4W
3.3VDC
1.21A
Fixed
-
85V AC to 305V AC
-
24mm
15mm
37mm
RAC04-GB Series
1-25 of 102 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account