ex VAT

AC / DC PCB Mount Power Supplies:

29 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2099458

RoHS

Each
1+
€28.9911
5+
€28.1301
10+
€27.2568
Min: 1 / Mult: 1
ITE
1 Output
10W
15VDC
660mA
Fixed
85V
85V AC to 264V AC
264V
25.4mm
15.24mm
38.1mm
ECE10 Series
2099456

RoHS

Each
1+
€35.6823
5+
€34.6122
10+
€33.5421
50+
€32.1153
100+
€29.9751
Min: 1 / Mult: 1
ITE
1 Output
10W
12VDC
830mA
Fixed
85V
85V AC to 264V AC
264V
25.4mm
15.24mm
38.1mm
ECE10 Series
2099454

RoHS

Each
1+
€35.6823
5+
€34.6122
10+
€33.5421
50+
€32.1153
100+
€29.9751
Min: 1 / Mult: 1
ITE
1 Output
10W
5VDC
2A
Fixed
85V
85V AC to 264V AC
264V
25.4mm
15.24mm
38.1mm
ECE10 Series
2931608

RoHS

Each
1+
€31.4019
5+
€30.750
10+
€30.0858
50+
€28.2039
100+
€25.8546
Min: 1 / Mult: 1
ITE
1 Output
10W
24VDC
410mA
Fixed
85V
85V AC to 264V AC
264V
25.4mm
15.74mm
38.1mm
TMPS 10 Series
2099459

RoHS

Each
1+
€35.6823
5+
€34.6122
10+
€33.5421
50+
€32.1153
100+
€29.9751
Min: 1 / Mult: 1
ITE
1 Output
10W
24VDC
410mA
Fixed
85V
85V AC to 264V AC
264V
25.4mm
15.24mm
38.1mm
ECE10 Series
2931604

RoHS

Each
1+
€31.4019
5+
€30.750
10+
€30.0858
50+
€28.2039
100+
€25.8546
Min: 1 / Mult: 1
ITE
1 Output
10W
5VDC
2A
Fixed
85V
85V AC to 264V AC
264V
25.4mm
15.74mm
38.1mm
TMPS 10 Series
2099460

RoHS

Each
1+
€35.6823
5+
€34.6122
10+
€33.5421
50+
€32.1153
100+
€29.9751
Min: 1 / Mult: 1
ITE
1 Output
10W
48VDC
210mA
Fixed
85V
85V AC to 264V AC
264V
25.4mm
15.24mm
38.1mm
ECE10 Series
4246037

RoHS

Each
1+
€12.177
5+
€11.808
10+
€11.4513
50+
€10.9593
100+
€10.2336
More Pricing...
Min: 1 / Mult: 1
Medical
1 Output
3W
3.3VDC
910mA
Fixed
-
80V AC to 264V AC
-
16.5mm
16.5mm
38.1mm
MCE03 Series
4246039

RoHS

Each
1+
€12.177
5+
€11.808
10+
€11.4513
50+
€10.9593
100+
€10.2336
More Pricing...
Min: 1 / Mult: 1
Medical
1 Output
3W
9VDC
333mA
Fixed
-
80V AC to 264V AC
-
16.5mm
16.5mm
38.1mm
MCE03 Series
4246038

RoHS

Each
1+
€12.177
5+
€11.808
10+
€11.4513
50+
€10.9593
100+
€10.2336
More Pricing...
Min: 1 / Mult: 1
Medical
1 Output
3W
5VDC
600mA
Fixed
-
80V AC to 264V AC
-
16.5mm
16.5mm
38.1mm
MCE03 Series
4246042

RoHS

Each
1+
€12.177
5+
€11.808
10+
€11.4513
50+
€10.9593
100+
€10.2336
More Pricing...
Min: 1 / Mult: 1
Medical
1 Output
3W
24VDC
125mA
Fixed
-
80V AC to 264V AC
-
16.5mm
16.5mm
38.1mm
MCE03 Series
4246041

RoHS

Each
1+
€12.177
5+
€11.808
10+
€11.4513
50+
€10.9593
100+
€10.2336
More Pricing...
Min: 1 / Mult: 1
Medical
1 Output
3W
15VDC
200mA
Fixed
-
80V AC to 264V AC
-
16.5mm
16.5mm
38.1mm
MCE03 Series
4246040

RoHS

Each
1+
€12.177
5+
€11.808
10+
€11.4513
50+
€10.9593
100+
€10.2336
More Pricing...
Min: 1 / Mult: 1
Medical
1 Output
3W
12VDC
250mA
Fixed
-
80V AC to 264V AC
-
16.5mm
16.5mm
38.1mm
MCE03 Series
4246043

RoHS

Each
1+
€12.177
5+
€11.808
10+
€11.4513
50+
€10.9593
100+
€10.2336
More Pricing...
Min: 1 / Mult: 1
Medical
1 Output
3W
48VDC
63mA
Fixed
-
80V AC to 264V AC
-
16.5mm
16.5mm
38.1mm
MCE03 Series
2630554

RoHS

Each
1+
€26.5188
5+
€25.7193
10+
€24.9198
50+
€23.862
100+
€22.2753
Min: 1 / Mult: 1
Medical
1 Output
5W
5VDC
1A
Fixed
85V
85V AC to 264V AC
264V
25.4mm
15.2mm
38.1mm
EME05 Series
2664717

RoHS

Each
1+
€57.0474
5+
€49.9257
10+
€41.3649
50+
€37.0845
100+
€34.2309
Min: 1 / Mult: 1
ITE
1 Output
5.4W
12VDC
450mA
Fixed
85V
85V AC to 265V AC
265V
25.4mm
21.5mm
38.1mm
KWS-A Series
2931603

RoHS

Each
1+
€31.4019
5+
€30.750
10+
€30.0858
50+
€28.2039
100+
€25.8546
Min: 1 / Mult: 1
ITE
1 Output
8.6W
3.3VDC
2.6A
Fixed
85V
85V AC to 264V AC
264V
25.4mm
15.74mm
38.1mm
TMPS 10 Series
2664707

RoHS

Each
1+
€55.2885
5+
€48.3759
10+
€40.0857
50+
€35.9406
Min: 1 / Mult: 1
ITE
1 Output
12W
24VDC
500mA
Fixed
85V
85V AC to 265V AC
265V
25.4mm
21.5mm
38.1mm
KWS-A Series
2931605

RoHS

Each
1+
€31.4019
5+
€30.750
10+
€30.0858
50+
€28.2039
100+
€25.8546
Min: 1 / Mult: 1
ITE
1 Output
10W
9VDC
1.1A
Fixed
85V
85V AC to 264V AC
264V
25.4mm
15.74mm
38.1mm
TMPS 10 Series
2099455

RoHS

Each
1+
€35.6823
5+
€34.6122
10+
€33.5421
50+
€32.1153
100+
€29.9751
Min: 1 / Mult: 1
ITE
1 Output
10W
9VDC
1.11A
Fixed
85V
85V AC to 264V AC
264V
25.4mm
15.24mm
38.1mm
ECE10 Series
2630553

RoHS

Each
20+
€23.9604
Min: 20 / Mult: 20
Medical
1 Output
5W
3.3VDC
1.51A
Fixed
85V
85V AC to 264V AC
264V
25.4mm
15.2mm
38.1mm
EME05 Series
2630559

RoHS

Each
1+
€26.5188
5+
€25.7193
10+
€24.9198
50+
€23.862
100+
€22.2753
Min: 1 / Mult: 1
Medical
1 Output
5W
36VDC
138mA
Fixed
85V
85V AC to 264V AC
264V
25.4mm
15.2mm
38.1mm
EME05 Series
2664705

RoHS

Each
1+
€55.2885
5+
€48.3759
10+
€40.0857
50+
€35.9406
Min: 1 / Mult: 1
ITE
1 Output
10.8W
12VDC
900mA
Fixed
85V
85V AC to 265V AC
265V
25.4mm
21.5mm
38.1mm
KWS-A Series
2664720

RoHS

Each
1+
€57.0474
5+
€49.9257
10+
€41.3649
50+
€37.0845
100+
€34.2309
Min: 1 / Mult: 1
ITE
1 Output
5W
5VDC
1A
Fixed
85V
85V AC to 265V AC
265V
25.4mm
21.5mm
38.1mm
KWS-A Series
2630556

RoHS

Each
1+
€26.5188
5+
€25.7193
10+
€24.9198
50+
€23.862
100+
€22.2753
Min: 1 / Mult: 1
Medical
1 Output
5W
12VDC
416mA
Fixed
85V
85V AC to 264V AC
264V
25.4mm
15.2mm
38.1mm
EME05 Series
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account