ECE10 Series AC / DC PCB Mount Power Supplies:
6 Products FoundECE10 Series AC / DC PCB Mount Power Supplies
The ECE10 series provides two mechanical options including open frame and encapsulated PCB mount. With approvals to world-wide safety standards, compliance with class B for conducted and radiated emissions and a 20%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into a wide range of applications.
- Ultra Compact Size
- Single Outputs from 3.3 to 48 V
- Encapsulated PCB Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Peak Load Capability
- No External Components Required
- Input Voltage Range: 85V to 264VAC
- Efficiency: 83%
- Operating Temperature Range -25 to +70
- Applications: Instrumentation, IoT, Security, Technology
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €31.820 5+ €30.860 10+ €29.910 50+ €28.640 100+ €26.730 | Min: 1 / Mult: 1 | ITE | 1 Output | 10W | 5VDC | 2A | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series | |||||
Each | 1+ €31.820 5+ €30.860 10+ €29.910 50+ €28.640 100+ €26.730 | Min: 1 / Mult: 1 | ITE | 1 Output | 10W | 48VDC | 210mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series | |||||
Each | 1+ €25.350 5+ €24.580 10+ €23.830 | Min: 1 / Mult: 1 | ITE | 1 Output | 10W | 15VDC | 660mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series | |||||
Each | 1+ €31.590 5+ €30.640 10+ €29.700 50+ €28.430 100+ €26.540 | Min: 1 / Mult: 1 | ITE | 1 Output | 10W | 12VDC | 830mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series | |||||
Each | 1+ €31.230 5+ €30.290 10+ €29.360 50+ €28.110 100+ €26.230 | Min: 1 / Mult: 1 | ITE | 1 Output | 10W | 24VDC | 410mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series | |||||
Each | 1+ €31.820 5+ €30.860 10+ €29.910 50+ €28.640 100+ €26.730 | Min: 1 / Mult: 1 | ITE | 1 Output | 10W | 9VDC | 1.11A | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series |