0
0 Items€0.00
ex VAT
ex VAT

AC / DC PCB Mount Power Supplies:

1,824 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2099451

RoHS

Each
1+
€22.280
5+
€21.610
10+
€20.940
50+
€20.050
100+
€18.720
Min: 1 / Mult: 1
ITE
1 Output
5W
24VDC
210mA
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
25.4mm
15.24mm
25.4mm
ECE05 Series
1435369

RoHS

Each
1+
€41.350
5+
€40.100
10+
€38.870
50+
€37.220
100+
€34.730
Min: 1 / Mult: 1
ITE
1 Output
15W
24VDC
630mA
-
-
-
-
Adjustable, Fixed
85V
85V AC to 264V AC
264V
33.3mm
24.4mm
65mm
ECL15 Series
1869228

RoHS

Each
1+
€49.110
10+
€45.800
25+
€44.550
50+
€43.620
100+
€42.720
Min: 1 / Mult: 1
ITE
1 Output
18W
5VDC
3.6A
-
-
-
-
Fixed
90V
90V AC to 264V AC
264V
27.32mm
23.5mm
52.5mm
TMLM Series
2464660

RoHS

Each
1+
€10.730
5+
€7.850
10+
€6.850
50+
€6.070
100+
€5.950
Min: 1 / Mult: 1
ITE
1 Output
3W
12VDC
250mA
-
-
-
-
Fixed
90V
90V AC to 265V AC
265V
23mm
19mm
24mm
-
2401048

RoHS

Each
1+
€12.680
5+
€9.270
10+
€8.090
50+
€7.170
100+
€7.030
Min: 1 / Mult: 1
ITE
1 Output
5W
24VDC
208mA
-
-
-
-
Fixed
90V
90V AC to 265V AC
265V
26.8mm
20mm
31.8mm
-
2422701

RoHS

Each
1+
€87.750
5+
€85.110
10+
€82.480
50+
€78.970
100+
€73.710
Min: 1 / Mult: 1
ITE
1 Output
60W
24VDC
2.5A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
38.1mm
28mm
91.4mm
ECE60 Series
2464689

RoHS

Each
1+
€15.410
5+
€11.270
10+
€9.830
50+
€8.720
100+
€8.550
Min: 1 / Mult: 1
ITE
1 Output
10W
12VDC
833mA
-
-
-
-
Fixed
90V
90V AC to 265V AC
265V
30mm
24mm
45.5mm
-
2401035

RoHS

Each
1+
€11.510
5+
€8.420
10+
€7.340
50+
€6.510
100+
€6.380
Min: 1 / Mult: 1
ITE
1 Output
3W
12VDC
250mA
-
-
-
-
Fixed
90V
90V AC to 265V AC
265V
26.8mm
20mm
31.8mm
-
2464703

RoHS

Each
1+
€28.600
5+
€21.910
10+
€20.590
50+
€19.430
Min: 1 / Mult: 1
ITE
1 Output
20W
5VDC
4A
-
-
-
-
Fixed
90V
90V AC to 265V AC
265V
48mm
23.5mm
70mm
-
2464700

RoHS

Each
1+
€19.340
5+
€14.810
10+
€13.920
50+
€13.130
Min: 1 / Mult: 1
ITE
1 Output
15W
24VDC
625mA
-
-
-
-
Fixed
90V
90V AC to 265V AC
265V
45mm
20mm
62mm
-
1772162

RoHS

Each
1+
€16.910
10+
€13.760
25+
€13.390
50+
€13.110
100+
€12.840
Min: 1 / Mult: 1
ITE
1 Output
4W
12VDC
333mA
-
-
-
-
Fixed
90V
90V AC to 264V AC
264V
27mm
17.1mm
36.5mm
TMLM Series
2464678

RoHS

Each
1+
€14.040
5+
€10.270
10+
€8.960
50+
€7.950
100+
€7.790
Min: 1 / Mult: 1
ITE
1 Output
6W
12VDC
500mA
-
-
-
-
Fixed
90V
90V AC to 265V AC
265V
30mm
24mm
45.5mm
-
2726893

RoHS

Each
1+
€91.140
5+
€79.560
10+
€77.100
50+
€73.820
100+
€68.900
Min: 1 / Mult: 1
ITE
1 Output
80W
24VDC
3.33A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
45.72mm
28mm
91.4mm
ECE80 Series
2817602

RoHS

Each
1+
€8.780
5+
€6.420
10+
€5.600
50+
€4.970
100+
€4.870
Min: 1 / Mult: 1
ITE
1 Output
500mW
3.3VDC
151mA
-
-
-
-
Fixed
90V
85V AC to 265V AC
277V
23.5mm
14mm
28mm
-
2775086

RoHS

Each
1+
€9.950
5+
€7.280
10+
€6.350
50+
€5.630
100+
€5.520
Min: 1 / Mult: 1
ITE
1 Output
1W
5VDC
200mA
-
-
-
-
Fixed
90V
90V AC to 305V AC
305V
22.2mm
15mm
33.7mm
-
3002898

RoHS

Each
1+
€11.190
5+
€10.860
10+
€10.520
20+
€10.320
50+
€10.120
Min: 1 / Mult: 1
Medical
1 Output
5W
5VDC
1A
-
-
-
-
Fixed
-
80V AC to 264V AC
-
25.4mm
21.5mm
45.7mm
MPM-05 Series
3002903

RoHS

Each
1+
€12.290
Min: 1 / Mult: 1
Medical
1 Output
8.3W
3.3VDC
2.5A
-
-
-
-
Fixed
-
80V AC to 264V AC
-
25.4mm
21.5mm
45.7mm
MPM-10 Series
2815523

RoHS

Each
1+
€20.310
5+
€19.650
10+
€19.050
20+
€18.410
50+
€17.770
Min: 1 / Mult: 1
ITE
1 Output
60W
5VDC
10A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
52mm
29.5mm
87mm
IRM-60 Series
2829604

RoHS

Each
1+
€34.930
10+
€24.520
25+
€24.040
50+
€23.560
100+
€23.080
Min: 1 / Mult: 1
Medical
1 Output
10W
5VDC
2A
-
-
-
-
Fixed
90V
90V AC to 264V AC
264V
26.8mm
19mm
52.2mm
TMF 10 Series
2815495

RoHS

Each
1+
€10.560
5+
€10.220
10+
€9.910
20+
€9.580
50+
€9.240
Min: 1 / Mult: 1
ITE
1 Output
10W
15VDC
670mA
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
21.5mm
25.4mm
45.7mm
IRM-10 Series
2829632

RoHS

Each
1+
€79.200
10+
€68.140
25+
€66.270
50+
€64.900
100+
€63.550
Min: 1 / Mult: 1
ITE
1 Output
50W
24VDC
2.083A
-
-
-
-
Fixed
90V
90V AC to 264V AC
264V
54.1mm
21.8mm
74.1mm
TMG 50 Series
2815479

RoHS

Each
1+
€6.950
5+
€6.740
10+
€6.530
20+
€6.320
50+
€6.110
Min: 1 / Mult: 1
ITE
1 Output
2W
24VDC
83mA
-
-
-
-
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-02 Series
2774041

RoHS

Each
1+
€22.510
5+
€21.840
10+
€21.160
20+
€19.100
50+
€18.720
Min: 1 / Mult: 1
ITE
2 Output
4W
5VDC
400mA
-5VDC
400mA
-
-
Fixed
80V
80V AC to 264V AC
264V
27.2mm
17.1mm
36.7mm
RAC04 Series
2815492

RoHS

Each
1+
€7.860
Min: 1 / Mult: 1
ITE
1 Output
5W
3.3VDC
1.25A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
25.4mm
21.5mm
45.7mm
IRM-05 Series
2900646

RoHS

Each
1+
€13.980
5+
€13.090
10+
€12.680
20+
€11.170
50+
€10.950
Min: 1 / Mult: 1
ITE & Household
1 Output
15W
5VDC
3A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
27.4mm
23mm
52.5mm
RAC15 Series
126-150 of 1824 items
of 73 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account