ex VAT

AC / DC PCB Mount Power Supplies:

1,825 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2815512

RoHS

Each
1+
€22.509
5+
€21.8448
10+
€21.156
50+
€19.8153
100+
€19.4217
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
30W
48VDC
630mA
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
39mm
24mm
69.5mm
IRM-30 Series
3002916

RoHS

Each
1+
€28.4991
5+
€27.6381
10+
€26.7894
50+
€25.0797
100+
€24.5754
More Pricing...
Min: 1 / Mult: 1
Medical
1 Output
30W
12VDC
2.5A
-
-
-
-
Fixed
-
80V AC to 264V AC
-
39mm
24mm
69.5mm
MPM-30 Series
2829628

RoHS

Each
1+
€74.3658
5+
€69.2244
10+
€64.083
50+
€59.9502
Min: 1 / Mult: 1
ITE
1 Output
30W
24VDC
1.25A
-
-
-
-
Fixed
90V
90V AC to 305V AC
305V
45mm
23.5mm
64mm
TMG 30 Series
2775093

RoHS

Each
1+
€12.0294
5+
€8.7945
10+
€7.6752
50+
€6.8019
100+
€6.6789
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
24VDC
42mA
-
-
-
-
Fixed
90V
90V AC to 305V AC
305V
22.2mm
15mm
33.7mm
VTX-214-001 Series
2829643

RoHS

Each
1+
€23.2347
5+
€22.140
10+
€21.033
50+
€19.7169
100+
€18.0687
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
5W
12VDC
416mA
-
-
-
-
Fixed
85V
85V to 264V
264V
25.4mm
16.3mm
25.4mm
TMPS 05 Series
3002918

RoHS

Each
1+
€26.1375
5+
€25.3503
Min: 1 / Mult: 1
Medical
1 Output
19.8W
3.3VDC
6A
-
-
-
-
Fixed
-
80V AC to 264V AC
-
39mm
24mm
69.5mm
MPM-30 Series
2775127

RoHS

Each
1+
€13.9113
5+
€10.1721
10+
€8.8806
50+
€7.872
100+
€7.7367
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
5VDC
600mA
-
-
-
-
Fixed
90V
90V AC to 305V AC
305V
24mm
15mm
37mm
VTX-214-003 Series
2900658

RoHS

Each
1+
€19.2618
5+
€18.1425
10+
€17.0232
50+
€16.6665
100+
€16.2852
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
12VDC
420mA
-
-
-
-
Fixed
85V
85V AC to 528V AC
528V
27.4mm
23mm
52.5mm
RAC05-K/480 Series
3263481

RoHS

Each
1+
€6.9126
5+
€6.8757
10+
€6.8265
50+
€6.2607
100+
€6.1377
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
5VDC
200mA
-
-
-
-
Fixed
-
85V AC to 305V AC
-
10mm
21.37mm
33.53mm
BAC Series
3677259

RoHS

Each
1+
€15.7932
5+
€15.4242
10+
€15.0429
50+
€13.8744
100+
€13.8006
More Pricing...
Min: 1 / Mult: 1
ITE & Household
2 Output
20W
12VDC
1.67A
-12VDC
1.67A
-
-
Fixed
-
85V AC to 264V AC
-
27.4mm
23mm
52.5mm
RAC20-K Series
3677257

RoHS

Each
1+
€15.621
5+
€14.7477
10+
€13.8744
50+
€13.1364
100+
€12.8781
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
20W
24VDC
833mA
-
-
-
-
Fixed
-
85V AC to 264V AC
-
27.4mm
23mm
52.5mm
RAC20-K Series
3923695

RoHS

Each
1+
€282.2112
Min: 1 / Mult: 1
ITE & Household
1 Output
150W
12VDC
12.5A
-
-
-
-
Adjustable
-
90V AC to 264V AC
-
58.5mm
35mm
109mm
PSK-150 Series
3870316

RoHS

Each
1+
€10.8855
5+
€7.9704
10+
€6.9495
50+
€5.6703
Min: 1 / Mult: 1
ITE
1 Output
3W
9VDC
330mA
-
-
-
-
Fixed
-
90V AC to 264V AC
-
25mm
16mm
25mm
VTX-214-003 Series
3870365

RoHS

Each
1+
€15.2274
5+
€11.1438
10+
€9.717
50+
€8.6223
100+
€8.4624
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
20W
15VDC
1.33A
-
-
-
-
Fixed
-
85V AC to 305V AC
-
27.2mm
24mm
52.4mm
VTX-214-020 Series
3879615

RoHS

Each
1+
€86.3952
5+
€83.7876
10+
€81.180
50+
€75.9402
Min: 1 / Mult: 1
Medical
1 Output
65W
15VDC
4.34A
-
-
-
-
Adjustable, Fixed
-
85V AC to 264V AC
-
55.9mm
30.5mm
81.3mm
TPP 65E-D Series
3879603

RoHS

Each
1+
€79.0029
5+
€76.6167
10+
€74.2305
50+
€69.4458
Min: 1 / Mult: 1
Medical
1 Output
40W
24VDC
1.67A
-
-
-
-
Adjustable, Fixed
-
85V AC to 264V AC
-
55.9mm
30.5mm
81.3mm
TPP 40E-D Series
3879602

RoHS

Each
1+
€64.2921
10+
€59.9625
Min: 1 / Mult: 1
Medical
1 Output
40W
15VDC
2.67A
-
-
-
-
Adjustable, Fixed
-
85V AC to 264V AC
-
55.9mm
30.5mm
81.3mm
TPP 40E-D Series
3884501

RoHS

Each
1+
€38.7573
5+
€37.9701
10+
€37.1706
50+
€34.8459
100+
€31.9554
Min: 1 / Mult: 1
ITE & Household
1 Output
15W
15VDC
1A
-
-
-
-
Fixed
-
85V AC to 264V AC
-
27.2mm
23.5mm
52.4mm
TMPS 15 Series
3927720

RoHS

Each
1+
€10.9347
5+
€10.7871
10+
€10.6395
50+
€10.1844
100+
€9.9753
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
10W
12VDC
833mA
-
-
-
-
Fixed
-
85V AC to 305V AC
-
25.4mm
21.5mm
45.7mm
RAC10E-K/277 Series
3870374

RoHS

Each
1+
€23.8251
5+
€18.2532
10+
€17.1585
Min: 1 / Mult: 1
ITE & Household
1 Output
40W
5VDC
8A
-
-
-
-
Fixed
-
85V AC to 264V AC
-
52mm
29.5mm
87mm
VTX-214-045 Series
3884503

RoHS

Each
1+
€30.4179
10+
€28.3638
Min: 1 / Mult: 1
ITE & Household
1 Output
15W
48VDC
313mA
-
-
-
-
Fixed
-
85V AC to 264V AC
-
27.2mm
23.5mm
52.4mm
TMPS 15 Series
3870366

RoHS

Each
1+
€15.2274
5+
€11.1438
10+
€9.717
50+
€8.6223
100+
€8.4624
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
20W
24VDC
830mA
-
-
-
-
Fixed
-
85V AC to 305V AC
-
27.2mm
24mm
52.4mm
VTX-214-020 Series
3870360

RoHS

Each
1+
€16.9863
5+
€12.423
10+
€10.8363
Min: 1 / Mult: 1
ITE & Household
1 Output
14.85W
3.3VDC
4.5A
-
-
-
-
Fixed
-
85V AC to 305V AC
-
27.2mm
24mm
52.4mm
VTX-214-020 Series
3879606

RoHS

Each
1+
€79.0029
5+
€76.6167
10+
€74.2305
50+
€69.4458
Min: 1 / Mult: 1
Medical
1 Output
40W
48VDC
840mA
-
-
-
-
Adjustable, Fixed
-
85V AC to 264V AC
-
55.9mm
30.5mm
81.3mm
TPP 40E-D Series
3870307

RoHS

Each
1+
€10.5165
5+
€7.6875
10+
€6.7158
50+
€5.9532
100+
€5.8425
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
3W
3.3VDC
910mA
-
-
-
-
Fixed
-
85V AC to 305V AC
-
25.4mm
17.6mm
25.4mm
VTX-214-003 Series
226-250 of 1825 items
of 73 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account