ex VAT

80W AC / DC Open Frame Power Supplies:

17 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Input Voltage AC Min
Output Current - Output 3
Input Voltage AC Max
Output Voltage - Output 4
Output Current - Output 4
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1289218

RoHS

Each
1+
€190.281
5+
€169.8138
10+
€164.5617
50+
€157.5507
100+
€147.0465
Min: 1 / Mult: 1
ITE & Medical
80W
4 Output
100W @ 5CFM
80W
90V AC to 264V AC
Adjustable, Fixed
5VDC
10A
24VDC
2A
12VDC
90V
800mA
264V
-12V
500mA
ECM100 Series
1738297

RoHS

Each
1+
€80.6265
5+
€78.2034
10+
€75.7803
50+
€72.5577
Min: 1 / Mult: 1
ITE & Medical
80W
1 Output
100W @ 10CFM
80W
80V AC to 264V AC
Adjustable, Fixed
12VDC
8.3A
-
-
-
80V
-
264V
-
-
ECS100 Series
1738299

RoHS

Each
1+
€80.6265
5+
€78.2034
10+
€75.7803
50+
€72.5577
Min: 1 / Mult: 1
ITE & Medical
80W
1 Output
100W @ 10CFM
80W
80V AC to 264V AC
Adjustable, Fixed
24VDC
4.2A
-
-
-
80V
-
264V
-
-
ECS100 Series
1738300

RoHS

Each
1+
€79.0398
5+
€76.6659
10+
€74.292
50+
€71.1309
Min: 1 / Mult: 1
ITE & Medical
80W
1 Output
100W @ 10CFM
80W
80V AC to 264V AC
Adjustable, Fixed
28VDC
3.6A
-
-
-
80V
-
264V
-
-
ECS100 Series
1738301

RoHS

Each
1+
€79.0398
5+
€76.6659
10+
€74.292
50+
€71.1309
Min: 1 / Mult: 1
ITE & Medical
80W
1 Output
100W @ 10CFM
80W
80V AC to 264V AC
Adjustable, Fixed
48VDC
2.1A
-
-
-
80V
-
264V
-
-
ECS100 Series
1886210

RoHS

Each
1+
€117.7479
5+
€112.1514
10+
€105.0789
50+
€94.2795
Min: 1 / Mult: 1
Medical
80W
3 Output
130W @ 200LFM
80W
90V AC to 264V AC
Adjustable, Fixed
5VDC
13A
12VDC
5A
-12VDC
90V
1A
264V
-
-
LPT100-M Series
1738298

RoHS

Each
1+
€79.0398
5+
€76.6659
10+
€74.292
50+
€71.1309
Min: 1 / Mult: 1
ITE & Medical
80W
1 Output
100W @ 10CFM
80W
80V AC to 264V AC
Adjustable, Fixed
15VDC
6.7A
-
-
-
80V
-
264V
-
-
ECS100 Series
1886211

RoHS

Each
1+
€126.5547
5+
€120.1464
10+
€116.0013
Min: 1 / Mult: 1
Medical
80W
3 Output
130W @ 200LFM
80W
90V AC to 264V AC
Adjustable, Fixed
5VDC
13A
15VDC
4A
-15VDC
90V
1A
264V
-
-
LPT100-M Series
1289219

RoHS

Each
1+
€199.0632
5+
€193.0977
10+
€187.1199
Min: 1 / Mult: 1
ITE & Medical
80W
4 Output
100W @ 5CFM
80W
90V AC to 264V AC
Adjustable, Fixed
5VDC
10A
24VDC
2A
15VDC
90V
800mA
264V
-15V
500mA
ECM100 Series
2084316

RoHS

Each
1+
€284.7327
5+
€249.1488
10+
€206.4309
50+
€185.0781
100+
€181.3758
Min: 1 / Mult: 1
ITE & Medical
80W
4 Output
100W @ 5CFM
80W
90V AC to 264V AC
Fixed
5VDC
10A
15VDC
3A
-15VDC
90V
800mA
264V
-5V
500mA
ECM100 Series
2084315

RoHS

Each
1+
€199.0632
5+
€193.0977
10+
€187.1199
Min: 1 / Mult: 1
ITE & Medical
80W
4 Output
100W @ 5CFM
80W
90V AC to 264V AC
Adjustable, Fixed
5VDC
10A
12VDC
3A
-12VDC
90V
800mA
264V
-5V
500mA
ECM100 Series
2099501

RoHS

Each
1+
€79.0398
5+
€76.6659
10+
€74.292
50+
€71.1309
Min: 1 / Mult: 1
ITE & Medical
80W
1 Output
100W @ 10CFM
80W
80V AC to 264V AC
Adjustable, Fixed
18VDC
5.5A
-
-
-
80V
-
264V
-
-
ECS100 Series
1821495

RoHS

Each
1+
€33.6774
5+
€32.5335
10+
€31.4634
50+
€29.9874
100+
€28.6467
Min: 1 / Mult: 1
ITE
80W
1 Output
80W @ 10CFM
60W
85V AC to 264V AC
Fixed
15VDC
5.53A
-
-
-
85V
-
264V
-
-
VFT Series
1289215

RoHS

Each
1+
€171.7572
Min: 1 / Mult: 1
ITE & Medical
80W
3 Output
100W @ 5CFM
80W
90V AC to 264V AC
Adjustable, Fixed
5VDC
10A
15VDC
3A
-15VDC
90V
800mA
264V
-
-
ECM100 Series
1821496

RoHS

Each
1+
€33.2715
5+
€32.2629
10+
€31.2666
20+
€27.9456
Min: 1 / Mult: 1
ITE
80W
1 Output
80W @ 10CFM
60W
85V AC to 264V AC
Fixed
24VDC
3.33A
-
-
-
85V
-
264V
-
-
VFT Series
1821494

RoHS

Each
1+
€36.4203
5+
€35.3256
10+
€34.6245
20+
€33.9111
Min: 1 / Mult: 1
ITE
80W
1 Output
80W @ 10CFM
60W
85V AC to 264V AC
Fixed
12VDC
6.67A
-
-
-
85V
-
264V
-
-
VFT Series
1171508

RoHS

Each
1+
€54.120
Min: 1 / Mult: 1
ITE
80W
1 Output
110W @ 30CFM
80W
85V AC to 264V AC
Adjustable, Fixed
15VDC
5.3A
-
-
-
85V
-
264V
-
-
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account