ex VAT

AC / DC Open Frame Power Supplies:

4 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Input Voltage AC Min
Output Current - Output 3
Input Voltage AC Max
Output Voltage - Output 4
Output Current - Output 4
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1109929

RoHS

Each
1+
€117.342
5+
€105.6078
10+
€103.4922
Min: 1 / Mult: 1
ITE
63W
4 Output
63W
90V AC to 264V AC
Fixed
5VDC
6A
15VDC
3A
-15VDC
90V
800mA
264V
-5V
800mA
SDS60 Series
1109928

RoHS

Each
1+
€122.7663
5+
€120.3063
10+
€117.8586
Min: 1 / Mult: 1
ITE
63W
4 Output
63W
90V AC to 264V AC
Fixed
5VDC
6A
12VDC
3A
-12VDC
90V
800mA
264V
24V
800mA
SDS60 Series
1109927

RoHS

Each
1+
€192.8394
5+
€168.7437
10+
€139.8141
50+
€125.3493
100+
€115.7061
Min: 1 / Mult: 1
ITE
63W
4 Output
63W
90V AC to 264V AC
Fixed
5VDC
6A
12VDC
3A
-12VDC
90V
800mA
264V
-5V
800mA
SDS60 Series
1109926

RoHS

Each
1+
€122.7663
5+
€120.3063
10+
€117.8586
Min: 1 / Mult: 1
ITE
63W
4 Output
63W
90V AC to 264V AC
Fixed
3.3VDC
6A
12VDC
3A
-12VDC
90V
800mA
264V
5V
800mA
SDS60 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account